SMD - SST2222A - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST2222AT116 TTI: SST2222AT116 ROHM Semiconductor Availability: 3,000In Stock9,000 On Order Expected 04-Jun-26 Bipolar Transistors - BJT NPN 40V 0.6A | 3,000In Stock9,000 On Order Expected 04-Jun-26 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 350 mW | 300 MHz | + 150 C | SST2222A | Reel | SST2222A |