• Transistors
  • Bipolar Transistors - BJT

SMD - IMX1 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: IMX1T110
TTI: IMX1T110
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT DUAL NPN 50V 150MA SOT-457

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
NPN
Dual
50 V
60 V
7 V
400 mV
300 mW
180 MHz
+ 150 C
IMX1
Reel
IMX1