• Transistors
  • Bipolar Transistors - BJT

SMD - HN4C06 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN4C06J-BL(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT BJT Trans LFreq 120V NPN NPN 0.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Dual
100 mA
120 V
120 V
5 V
300 mV
300 mW
100 MHz
+ 150 C
HN4C06