• Transistors
  • Bipolar Transistors - BJT

SMD - HN1C01 - Bipolar Transistors - BJT

6 Results
6 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN1C01FYTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-26-6
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
300 mW
80 MHz
+ 125 C
HN1C01
Reel
Datasheet
Mfr: HN1C01F-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-26-6
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
300 mW
80 MHz
+ 125 C
HN1C01
Reel
Datasheet
Mfr: HN1C01FE-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Small Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 150 C
AEC-Q101
HN1C01
Reel
Datasheet
Mfr: HN1C01FU-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
200 mW
80 MHz
+ 125 C
AEC-Q101
HN1C01
Reel
Datasheet
Mfr: HN1C01FU-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
200 mW
80 MHz
+ 125 C
AEC-Q101
HN1C01
Reel
Datasheet
Mfr: HN1C01FE-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Small Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 150 C
AEC-Q101
HN1C01