SMD - 2SD2701 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 800 mW | 300 MHz | + 150 C | 2SD2701 | Reel | 2SD2701 |