• Transistors
  • Bipolar Transistors - BJT

SMD - 2SD2318 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
2SD2318TLU ROHM Semiconductor
Datasheet
Mfr: 2SD2318TLU
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT D-PAK;BCE NPN SMT HFE RANK U

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
3 A
60 V
80 V
6 V
1 V
1 W
50 MHz
+ 150 C
2SD2318