SMD - 2SD1758 - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1758TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 2A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 1 W | 100 MHz | + 150 C | 2SD1758 | Reel | |||||
Mfr: 2SD1758TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 2A | Not Available Online | Si | SMD/SMT | CPT-3 | NPN | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1758 | Reel |