SMD - 2SD1757K - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1757KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | |||||
Mfr: 2SD1757KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | |||||
Mfr: 2SD1757KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel |