SMD - 2SCRx - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR553RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, SOT-346T, 50V 2A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | 2SCRx | Reel | ||||
Mfr: 2SCR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, TO-252 (DPAK), 30V 10A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | 2SCRx | Reel | |||||
Mfr: 2SCR587D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, TO-252 (DPAK), 120V 3A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 120 V | 120 V | 6 V | 120 mV | 10 W | 250 MHz | + 150 C | 2SCRx | Reel |