• Transistors
  • Bipolar Transistors - BJT

SMD - 2SCR513p - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SCR513RTL
TTI: 2SCR513RTL
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Trans GP BJT NPN 50V 1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
NPN
Single
1 A
50 V
50 V
6 V
350 mV
1 W
360 MHz
+ 150 C
2SCR513p
Reel
2SCR513R