• Transistors
  • Bipolar Transistors - BJT

SMD - 2SC6026 - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC6026MFV-Y,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
5 V
150 mV
150 mW
60 MHz
+ 150 C
AEC-Q101
2SC6026
Reel
Datasheet
Mfr: 2SC6026MFVGR,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT VESM PLN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
NPN
Single
150 mA
50 V
60 V
5 V
150 mV
150 mW
60 MHz
+ 150 C
AEC-Q101
2SC6026