SMD - 2SC5876 - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5876T106R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 0.5A | Not Available Online | Si | SMD/SMT | UMT-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | Reel | ||||
Mfr: 2SC5876T106Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 0.5A | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | Reel |