SMD - 2SC4738 - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4738-GR,LF TTI: 2SC4738-GR,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4738 | Reel | |||
Mfr: 2SC4738-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | 2SC4738 | Reel | ||||
Mfr: 2SC4738-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz | 0In Stock | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4738 | Reel |