• Transistors
  • Bipolar Transistors - BJT

SMD - 2SC2712 - Bipolar Transistors - BJT

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC2712-GR,LF
TTI: 2SC2712-GRLF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT 2-3F1A 50V .15A NPN EPITAXIAL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
2SC2712
Reel
Datasheet
Mfr: 2SC2712-OTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
2SC2712
Reel
Datasheet
Mfr: 2SC2712-BL,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor Lo Freq 0.15A 50V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
AEC-Q101
2SC2712
Reel
Datasheet
Mfr: 2SC2712-GR(TE8,LF
TTI: 2SC2712-GR(TE85LF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
2-3F1A
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
2SC2712
Reel
Datasheet
Mfr: 2SC2712-Y,LF
TTI: 2SC2712-YLF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT BIPOLAR TRANSISTOR BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
2SC2712