SMD - 2SB1694 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1694T106 TTI: 2SB1694T106 ROHM Semiconductor Availability: 18,000In StockBipolar Transistors - BJT PNP 30V 1A SOT-323 | 18,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 1 A | 30 V | 30 V | 6 V | 380 mV | 200 mW | 320 MHz | + 150 C | 2SB1694 | Reel | 2SB1694 |