SMD - 2SB1197K - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1197KT146Q TTI: 2SB1197KT146Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | Reel | ||||
Mfr: 2SB1197KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | Reel |