• Transistors
  • Bipolar Transistors - BJT

SMD - 2SA1873 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1873-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT -150mA -50V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-353-5
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
200 mW
80 MHz
+ 125 C
2SA1873