SMD - 2SA1362 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1362-GR,LF TTI: 2SA1362-GR,LF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 15V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 15 V | 15 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SA1362 | Reel |