SMD - 2SA - Bipolar Transistors - BJT
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 1 A | 50 V | 50 V | 7 V | 200 mV | 1 W | + 150 C | 2SA | Reel | ||||||
0In Stock | Si | SMD/SMT | 2-3S1C-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | 625 mW | + 150 C | 2SA | Reel | ||||||
0In Stock | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 5 A | 50 V | 50 V | 7 V | 270 mV | 1 W | + 150 C | 2SA | Reel | ||||||
0In Stock | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | 2.5 W | - 55 C | + 150 C | 2SA | Reel | ||||||
0In Stock | SMD/SMT | 2-3S1C-3 | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 1.1 V | 625 mW | + 150 C | 2SA | Reel | |||||||
0In Stock | SMD/SMT | 2-5K1A-3 | PNP | Single | 1 A | 400 V | 400 V | 7 V | 400 mV | 35 MHz | - 55 C | + 150 C | 2SA | Reel | ||||||
0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | 1 W | + 150 C | 2SA | Reel | ||||||
Mfr: 2SA1201-Y(TE12L,ZC TTI: 2SA1201-Y(TE12LZC Toshiba Availability: 0In StockBipolar Transistors - BJT SC62-3 120V .8A PNP EPITAXIAL | 0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SA | Reel |