SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT2907A,215 TTI: PMBT2907A,215 Nexperia Availability: 6,189,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 6,189,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821800215 | ||||
Mfr: PMBT3906,215 TTI: PMBT3906,215 Nexperia Availability: 411,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 411,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933776010215 | ||||
Mfr: BC846BPN,115 TTI: BC846BPN,115 Nexperia Availability: 1,689,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 1,689,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063471115 | ||||
Mfr: BC847BW,115 TTI: BC847BW,115 Nexperia Availability: 1,392,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 1,392,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770115 | ||||
Mfr: BC847A,215 TTI: BC847A,215 Nexperia Availability: 792,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 792,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580215 | ||||
Mfr: BC850C,215 TTI: BC850C,215 Nexperia Availability: 333,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 333,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589700215 | ||||
Mfr: PXT2222A,115 TTI: PXT2222A,115 Nexperia Availability: 14,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 14,000In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 1 V | 1.1 W | 300 MHz | - 65 C | + 150 C | Reel | 933821820115 | ||||
Mfr: PBHV8115T,215 TTI: PBHV8115T,215 Nexperia Availability: 504,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 504,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 150 V | 400 V | 6 V | 225 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel | 934061416215 | ||||
Mfr: PMBT4401,235 TTI: PMBT4401,235 Nexperia Availability: 1,230,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 1,230,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933821810235 | ||||
1,557,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589540215 | |||||
Mfr: BC856S,115 TTI: BC856S,115 Nexperia Availability: 111,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 111,000In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 5 V | 100 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055680115 | ||||
Mfr: MMBT3904VL TTI: MMBT3904VL Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933864360235 | ||||
81,000In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 1.25 W | 320 MHz, 300 MHz | + 150 C | Reel | QS5Y2 | |||||||
Mfr: BCX17HZGT116 TTI: BCX17HZGT116 ROHM Semiconductor Availability: 27,000In Stock3,000 On Order Expected 04-Jun-26 Bipolar Transistors - BJT TRANS-SS 45V .5A SOT-23 | 27,000In Stock3,000 On Order Expected 04-Jun-26 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 50 V | 5 V | 620 mV | 425 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BCX17HZG | |||||
Mfr: 2SC4617TLQ TTI: 2SC4617TLQ ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 15,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: PMBS3904,215 TTI: PMBS3904,215 Nexperia Availability: 6,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 933972890215 | ||||
Mfr: SST2907AT116 TTI: SST2907AT116 ROHM Semiconductor Availability: 24,000In StockBipolar Transistors - BJT PNP 60V 0.6A | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | SST2907A | Reel | SST2907A | |||||
Mfr: 2SA1774TLQ TTI: 2SA1774TLQ ROHM Semiconductor Availability: 168,000In StockBipolar Transistors - BJT PNP 50V 0.15A SOT-416 | 168,000In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774 | Reel | |||||
Mfr: BC817DPN,125 TTI: BC817DPN,125 Nexperia Availability: 24,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 24,000In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 600 mW | 100 MHz, 80 MHz | - 65 C | + 150 C | Reel | 934057320125 | ||||
Mfr: UMT3904T106 TTI: UMT3904T106 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT NPN 40V 0.2A | 15,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | UMT3904 | Reel | UMT3904 | |||||
Mfr: 2PC4617QM,315 TTI: 2PC4617QM,315 Nexperia Availability: 920,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 920,000In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934057152315 | ||||
Mfr: BC817-25W,115 TTI: BC817-25W,115 Nexperia Availability: 33,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 33,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021930115 | ||||
Mfr: 2SD2704KT146 TTI: 2SD2704KT146 ROHM Semiconductor Availability: 9,000In StockBipolar Transistors - BJT TRANSISTOR BIPOLAR NPN; 30Vebo; 0.3A | 9,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 100 mV | 200 mW | 35 MHz | + 150 C | 2SD2704K | Reel | 2SD2704K | ||||
Mfr: PMBT3906,235 TTI: PMBT3906,235 Nexperia Availability: 80,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 80,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933776010235 | ||||
Mfr: SST3904T116 TTI: SST3904T116 ROHM Semiconductor Availability: 36,000In StockBipolar Transistors - BJT 40V 20MA | 36,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 350 mW | 300 MHz | + 150 C | SST3904 | Reel | SST3904 |