• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,069 Results
6,069 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SC2712-GR,LXHF
TTI: 2SC2712-GR LXHF
Toshiba
Availability:

18,000In Stock

Bipolar Transistors - BJT SOT346S-MINI 50V NPN BIPOLAR

18,000In Stock

Call
or
View Details
Reel
2SC2712-GR,LXHF
Datasheet
Mfr: MMBTA56-R1-00001
TTI: MMBTA56-R1-00001
Panjit
Availability:

360,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V

360,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BC847A-AU-R1-000A1
TTI: BC847A-AU-R1-000A1
Panjit
Availability:

36,000In Stock

Bipolar Transistors - BJT SOT23 45V NPN GP BJT

36,000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: BC847BW-R1-00001
TTI: BC847BW-R1-00001
Panjit
Availability:

48,000In Stock

600,000 On Order
Expected
Bipolar Transistors - BJT SOT323 45V NPN GP BJT

48,000In Stock

600,000 On Order
Expected
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BC817-16-R1-00001
TTI: BC817-16-R1-00001
Panjit
Availability:

438,000In Stock

Bipolar Transistors - BJT SOT23 45V NPN GP BJT

438,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: MMBT3906-R1-00301
TTI: MMBT3906-R1-00301
Panjit
Availability:

3,600,000In Stock

Bipolar Transistors - BJT TRANS-BJT 40V 330MW

3,600,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BC850C-R1-00001
TTI: BC850C-R1-00001
Panjit
Availability:

36,000In Stock

Bipolar Transistors - BJT SOT23 45V NPN GP BJT

36,000In Stock

Please adjust quantity to Min / Mult value
Reel
PBHV8110DH-AU-R1-000A1 Panjit
Datasheet
Mfr: PBHV8110DH-AU-R1-000A1
TTI: PBHV8110DH-AU-R1
Panjit
Availability:

12,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN SOT89 100V

12,000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: BC850CW-AU-R1-000A1
TTI: BC850CW-AU-R1-000A1
Panjit
Availability:

90,000In Stock

Bipolar Transistors - BJT SOT323 45V NPN GP BJT

90,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
900 mV
250 mW
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: MMBTA06-R1-00001
TTI: MMBTA06-R1-00001
Panjit
Availability:

699,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V

699,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
80 V
80 V
4 V
250 mV
225 mW
100 MHz
- 55 C
+ 150 C
Reel
PBHV8110DH-AU-R1-000A1 Panjit
Datasheet
Mfr: PBHV8110DH-AU-R1-000A1
TTI: PBHV8110DH-AU-R1-000A1
Panjit
Availability:

12,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN SOT89 100V

12,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BC847B-R1-00001
TTI: BC847B-R1-00001
Panjit
Availability:

345,000In Stock

Bipolar Transistors - BJT SOT23 45V NPN GP BJT

345,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
600 mV
330 mW
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BC847C-AU-R1-000A1
TTI: BC847C-AU-R1-000A1
Panjit
Availability:

30,000In Stock

Bipolar Transistors - BJT SOT23 45V NPN GP BJT

30,000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: JANTXV2N2222A
TTI: JANTXV2N2222A
VPT Components
Availability:

455In Stock

Bipolar Transistors - BJT MIL-PRF-19500/255

455In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-18
800 mA
50 V
75 V
6 V
- 65 C
+ 200 C
EDWF
Datasheet
Mfr: BC807-25-R1-00001
TTI: BC807-25-R1-00001
Panjit
Availability:

75,000In Stock

Bipolar Transistors - BJT SOT23 45V PNP GP BJT

75,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
330 mW
100 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: JANTX2N5794U
TTI: JANTX2N5794U
VPT Components
Availability:

1,778In Stock

Bipolar Transistors - BJT MIL-PRF-19500/495

1,778In Stock

Please adjust quantity to Min / Mult value
Si
EDWF
Datasheet
Mfr: BC846AW,115
TTI: BC846AW 115
Nexperia
Availability:

66,000In Stock

End of Life
Bipolar Transistors - BJT SOT323 65V .5A NPN GP TRANS

66,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: JANS2N5153U3
TTI: JANS2N5153U3
VPT Components
Availability:

12In Stock

Bipolar Transistors - BJT MIL-PRF-19500/545

12In Stock

Please adjust quantity to Min / Mult value
Si
EDWF
Datasheet
Mfr: 2PC4081S,115
TTI: 2PC4081S 115
Nexperia
Availability:

30,000In Stock

End of Life
Bipolar Transistors - BJT SOT323 50V .15A NPN GP TRANS

30,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: JANTX2N2369A
TTI: JANTX2N2369A
VPT Components
Availability:

610In Stock

Bipolar Transistors - BJT MIL-PRF-19500/317 TRANSISTOR

610In Stock

Please adjust quantity to Min / Mult value
Si
EDWF
Datasheet
Mfr: UMZ1NFHATR
TTI: UMZ1NFHATR
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANSISTOR HIGH RELIABILITY

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
50 V
60 V
6 V, 7 V
400 mV, 500 mV
150 mW
180 MHz, 140 MHz
+ 150 C
AEC-Q101
Reel
UMZ1NFHA
Datasheet
Mfr: 2SCR533P5T100
TTI: 2SCR533P5T100
ROHM Semiconductor
Availability:

0In Stock

24,000 On Order
Expected 30-Dec-30
Bipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3

0In Stock

24,000 On Order
Expected 30-Dec-30
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
50 V
50 V
6 V
350 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SCR533P5
Datasheet
Mfr: 2N2907AUA
TTI: 2N2907AUA
Optek / TT Electronics
Availability:

0In Stock

240 On Order
Expected 11-May-27
Bipolar Transistors - BJT PNP G.P. Transistor 4 Pin

0In Stock

240 On Order
Expected 11-May-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
CLCC-4
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
500 mW
- 65 C
+ 200 C
WAFL
Datasheet
Mfr: TTA004B,Q
TTI: TTA004B,Q
Toshiba
Availability:

0In Stock

750 On Order
Expected 31-Dec-26
Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans

0In Stock

750 On Order
Expected 31-Dec-26
Call
or
View Details
Si
Through Hole
TO-126N-3
PNP
Single
1.5 A
160 V
160 V
6 V
500 mV
1.5 W
100 MHz
+ 150 C
TTA004B
Tube
Datasheet
Mfr: BCX17HZGT116
TTI: BCX17HZGT116
ROHM Semiconductor
Availability:

0In Stock

63,000 On Order
Expected
Bipolar Transistors - BJT TRANS-SS 45V .5A SOT-23

0In Stock

63,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
45 V
50 V
5 V
620 mV
425 mW
200 MHz
+ 150 C
AEC-Q101
Reel
BCX17HZG
  • ...
  • 8
  • 9
  • 10