SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCX53-16-AU-R1-000A1 TTI: BCX53-16-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT89 100V PNP LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: MMBT3904-R2-00001 TTI: MMBT3904-R2-00001 Panjit Availability: 0In Stock396,000 On Order Expected Bipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 0In Stock396,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: PMBT3904,215 TTI: PMBT3904,215 Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933776000215 | ||||
Mfr: MMBT2222A,215 TTI: MMBT2222A,215 Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933545610215 | ||||
Mfr: BC860C,215 TTI: BC860C,215 Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933628700215 | ||||
0In Stock | Si | SMD/SMT | UBN-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
Mfr: 2SAR513PHZGT100 TTI: 2SAR513PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 50V BJT PNP BIPOLAR TRN | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | Reel | 2SAR513PHZG | ||||||
0In Stock | Si | SMD/SMT | CLCC-4 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
Mfr: 2SCR513PHZGT100 TTI: 2SCR513PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 50V 1A SOT89 BJT NPN | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | Reel | 2SCR513PHZG | |||||
Mfr: 2SA1774EBTLQ TTI: 2SA1774EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 0In Stock | Si | SMD/SMT | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | 2SA1774EB | Reel | |||||||
Mfr: 2SC4617EBTLQ TTI: 2SC4617EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
Mfr: 2SAR586D3FRATL TTI: 2SAR586D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT BIPOLAR TRANS BJT PNP TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SAR586D3FRA | |||||
Mfr: 2SCR513RTL TTI: 2SCR513RTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 1A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | 2SCR513p | Reel | 2SCR513R | ||||
Mfr: 2SAR552P5T100 TTI: 2SAR552P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | 2SxR | Reel | 2SAR552P5 | ||||
Mfr: 2SAR513RTL TTI: 2SAR513RTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT I2C BUS 1Kbit EEPROM | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 1 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 400 MHz | + 150 C | Reel | 2SAR513R | |||||
Mfr: 2SA1774EBTLR TTI: 2SA1774EBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774EB | Reel | |||||
Mfr: 2SA1037AKT146R TTI: 2SA1037AKT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | Reel | |||||
Mfr: BC817-25W-QX TTI: BC817-25W-QX Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 290 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934663665115 | |||
Mfr: 2SAR523UBTL TTI: 2SAR523UBTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 300 MHz | + 150 C | 2SAR523UB | Reel | 2SAR523UB | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | IMX1 | ||||||
Mfr: SST4401T116 TTI: SST4401T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 40V 0.6A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 350 mW | 250 MHz | + 150 C | SST4401 | Reel | SST4401 | |||||
Mfr: 2SCR642PHZGT100 TTI: 2SCR642PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 30V 10A AUTO | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 250 MHz | + 150 C | Reel | 2SCR642PHZG | ||||||
Mfr: 2SCR512RHZGTL TTI: 2SCR512RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 30V 2A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR512RHZG | |||||
Mfr: 2SAR642PHZGT100 TTI: 2SAR642PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP 30V 10A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | Reel | 2SAR642PHZG | ||||||
Mfr: 2SA2154MFVGR,L3F TTI: 2SA2154MFVGR,L3F Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | 0In Stock | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel |