• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,037 Results
6,037 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: JANTX2N6301
TTI: JANTX2N6301
VPT Components
Availability:

385In Stock

Bipolar Transistors - BJT MIL-PRF-19500/539

385In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: MMBT5551-R1-00001
TTI: MMBT5551-R1-00001
Panjit
Availability:

60,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN HV SOT23 160V

60,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
160 V
180 V
6 V
200 mV
250 mW
300 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: MMBT2222AW-R1-00001
TTI: MMBT2222AW-R1-00001
Panjit
Availability:

18,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN SOT323 40V

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
600 mA
40 V
75 V
6 V
1 V
150 mW
- 55 C
+ 150 C
Reel
Datasheet
Mfr: JANTX2N6287
TTI: JANTX2N6287
VPT Components
Availability:

85In Stock

Bipolar Transistors - BJT MIL-PRF-19500/505 TRANSISTOR

85In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: PMD3001D,115
TTI: PMD3001D 115
Nexperia
Availability:

9,000In Stock

Bipolar Transistors - BJT SOT457 40V 1A NPN/PNP BJT

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-74-6
NPN, PNP
Dual
600 mA
40 V
40 V
360 mV, 400 mV
580 mW
- 65 C
+ 150 C
Reel
Datasheet
Mfr: PMBT2222,215
TTI: PMBT2222 215
Nexperia
Availability:

123,000In Stock

Bipolar Transistors - BJT SOT23 40V .6A NPN SWITCHING

123,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
250 mW
250 MHz
- 65 C
+ 150 C
Reel
Datasheet
Mfr: BC869-25,115
TTI: BC869-25 115
Nexperia
Availability:

12,000In Stock

Bipolar Transistors - BJT SOT89 20V 2A PNP MED PWR

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
20 V
32 V
5 V
600 mV
1.2 W
140 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: JANTX2N2484
TTI: JANTX2N2484
VPT Components
Availability:

191In Stock

Bipolar Transistors - BJT MIL-PRF-19500/376

191In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: JANS2N3501UB
TTI: JANS2N3501UB
VPT Components
Availability:

677In Stock

Bipolar Transistors - BJT MIL-PRF-19500/366

677In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: BC847AW,115
TTI: BC847AW 115
Nexperia
Availability:

147,000In Stock

Bipolar Transistors - BJT SOT323 45V .1A NPN GP TRANS

147,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021760115
Datasheet
Mfr: 2SC2712-Y(TE85L,F
TTI: 2SC2712-Y(TE85LF
Toshiba
Availability:

12,000In Stock

21,000 On Order
Expected 24-Aug-26
Bipolar Transistors - BJT TRANS-SS NPN SOT23 30V

12,000In Stock

21,000 On Order
Expected 24-Aug-26
Call
or
View Details
Reel
Datasheet
Mfr: BC807-40-R1-00001
TTI: BC807-40-R1-00001
Panjit
Availability:

15,000In Stock

48,000 On Order
Expected 29-May-26
Bipolar Transistors - BJT SOT23 45V PNP GP BJT

15,000In Stock

48,000 On Order
Expected 29-May-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
330 mW
100 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: TTA004B,Q
TTI: TTA004BQ
Toshiba
Availability:

1,000In Stock

Bipolar Transistors - BJT TO126N .5V 2.5A BJT

1,000In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: 2SA1162-GR(TE85LF
TTI: 2SA1162-GR(TE85LF
Toshiba
Availability:

3,000In Stock

Bipolar Transistors - BJT TRANS-SS PNP SOT753 50V

3,000In Stock

Call
or
View Details
Si
2SA1162
Reel
Datasheet
Mfr: BC846BS-AU-R1-000A1
TTI: BC846BS-AU-R1-000A1
Panjit
Availability:

39,000In Stock

Bipolar Transistors - BJT SOT363 65V NPN GP BJT

39,000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: BC847B-AU-R1-000A1
TTI: BC847B-AU-R1-000A1
Panjit
Availability:

27,000In Stock

Bipolar Transistors - BJT SOT23 45V NPN GP BJT

27,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
600 mV
330 mW
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: DMMT3904W-R1-00001
TTI: DMMT3904W-R1-00001
Panjit
Availability:

12,000In Stock

Bipolar Transistors - BJT TRANS-SS NPN SOT363 40V

12,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: 2SC4081UBTL
TTI: 2SC4081UBTL
ROHM Semiconductor
Availability:

36,000In Stock

Bipolar Transistors - BJT BIPOLAR 100V, 3A, TO-277GE NPN

36,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
Reel
2SC4081UB
Datasheet
Mfr: JANTX2N6058
TTI: JANTX2N6058
VPT Components
Availability:

47In Stock

Bipolar Transistors - BJT MIL-PRF-19500/502

47In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: JANTX2N2905
TTI: JANTX2N2905
VPT Components
Availability:

72In Stock

Bipolar Transistors - BJT MIL-PRF-19500/290 TRANSISTOR

72In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: JANTX2N5664
TTI: JANTX2N5664
VPT Components
Availability:

943In Stock

Bipolar Transistors - BJT MIL-PRF-19500/455

943In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: JANTX2N6299
TTI: JANTX2N6299
VPT Components
Availability:

4In Stock

Bipolar Transistors - BJT MIL-PRF-19500/540

4In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: JANTX2N6300
TTI: JANTX2N6300
VPT Components
Availability:

30In Stock

Bipolar Transistors - BJT MIL-PRF-19500/539

30In Stock

Please adjust quantity to Min / Mult value
Si
Waffle
Datasheet
Mfr: BC807-25-R1-00001
TTI: BC807-25-R1-00001
Panjit
Availability:

75,000In Stock

Bipolar Transistors - BJT SOT23 45V PNP GP BJT

75,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
330 mW
100 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BC847BS-R1-00001
TTI: BC847BS-R1-00001
Panjit
Availability:

39,000In Stock

Bipolar Transistors - BJT SOT-363/TRA/SOT/DT-02TSN

39,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN
Dual
100 mA
45 V
50 V
6 V
600 mV
300 mW
100 MHz
- 55 C
+ 150 C
Reel
  • ...
  • 6
  • 7
  • 8