Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JANTX2N2323AS TTI: JANTX2N2323AS VPT Components Availability: 638In StockBipolar Transistors - BJT MIL-PRF-19500/276 | 638In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N6301 TTI: JANTX2N6301 VPT Components Availability: 385In StockBipolar Transistors - BJT MIL-PRF-19500/539 | 385In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N6351 TTI: JANTX2N6351 VPT Components Availability: 107In StockBipolar Transistors - BJT MIL-PRF-19500/472 | 107In Stock | Waffle | ||||||||||||||||||
Mfr: MMBT4401-AU-R1-000A1 TTI: MMBT4401-AU-R1-000A1 Panjit Availability: 66,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 66,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PMBT3906,235 TTI: PMBT3906 235 Nexperia Availability: 80,000In StockBipolar Transistors - BJT SOT23 40V .2A PNP SWITCHING | 80,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | ||||
2,250In Stock | Through Hole | TO-126N-3 | Tube | |||||||||||||||||
Mfr: 2PC4617QM,315 TTI: 2PC4617QM 315 Nexperia Availability: 920,000In StockBipolar Transistors - BJT SOT883 50V .1A NPN GP TRANS | 920,000In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: 2SC4725TLP TTI: 2SC4725TLP ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT NPN 20V 50MA | 6,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC4725 | Reel | ||||
Mfr: JANTX2N2920 TTI: JANTX2N2920 VPT Components Availability: 108In StockBipolar Transistors - BJT MIL-PRF-19500/355 TRANSISTOR | 108In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N3421 TTI: JANTX2N3421 VPT Components Availability: 16In StockBipolar Transistors - BJT MIL-PRF-19500/393 | 16In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N2323A TTI: JANTX2N2323A VPT Components Availability: 505In StockBipolar Transistors - BJT MIL-PRF-19500/276 | 505In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTXV2N5339 TTI: JANTXV2N5339 VPT Components Availability: 930In StockBipolar Transistors - BJT MIL-PRF-19500/560 | 930In Stock | Si | Waffle | |||||||||||||||||
Mfr: PMBS3904,215 TTI: PMBS3904 215 Nexperia Availability: 6,000In StockBipolar Transistors - BJT SOT23 40V .1A NPN BJT | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | ||||
Mfr: MMBT3904-R1-00501 TTI: MMBT3904-R1-00501 Panjit Availability: 402,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 402,000In Stock | Reel | ||||||||||||||||||
Mfr: JANTX2N4399 TTI: JANTX2N4399 VPT Components Availability: 1,272In StockBipolar Transistors - BJT MIL-PRF-19500/433 | 1,272In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N3439 TTI: JANTX2N3439 VPT Components Availability: 676In StockBipolar Transistors - BJT MIL-PRF-19500/368 | 676In Stock | Si | Waffle | |||||||||||||||||
Mfr: 2SC5200N(S1,E,S) TTI: 2SC5200N(S1ES) Toshiba Availability: 1,075In StockBipolar Transistors - BJT TO-3P 230V 15A NPN TRPL DIFF | 1,075In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | 2SC | Tube | ||||
Mfr: MMBTA44-R1-00001 TTI: MMBTA44-R1-00001 Panjit Availability: 0In Stock15,000 On Order Expected 01-Jun-26 Bipolar Transistors - BJT TRANS-SS NPN HV SOT23 400V | 0In Stock15,000 On Order Expected 01-Jun-26 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 400 V | 500 V | 6 V | 750 mV | 225 mW | 50 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: JANS2N3700UB TTI: JANS2N3700UB VPT Components Availability: 382In StockBipolar Transistors - BJT MIL-PRF-19500/391 | 382In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N3055 TTI: JANTX2N3055 VPT Components Availability: 80In StockBipolar Transistors - BJT MIL-PRF-19500/407 | 80In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N2329 TTI: JANTX2N2329 VPT Components Availability: 174In StockBipolar Transistors - BJT MIL-PRF-19500/276 | 174In Stock | Si | Waffle | |||||||||||||||||
Mfr: JANTX2N6052 TTI: JANTX2N6052 VPT Components Availability: 49In StockBipolar Transistors - BJT MIL-PRF-19500/501 | 49In Stock | Si | Waffle | |||||||||||||||||
Mfr: 2SA1943N(S1,E,S) TTI: 2SA1943N(S1ES) Toshiba Availability: 150In StockBipolar Transistors - BJT TRANS-SS PNP TO3PN 230V | 150In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | Tube | ||||
Mfr: MMBT2222A-R1-00001 TTI: MMBT2222A-R1-00001 Panjit Availability: 33,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 33,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 45 V | 75 V | 6 V | 1 V | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: JANTX2N3440 TTI: JANTX2N3440 VPT Components Availability: 389In StockBipolar Transistors - BJT MIL-PRF-19500/368 | 389In Stock | Si | Waffle |