SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBT3906W-R1-00001 TTI: MMBT3906W-R1-00001 Panjit Availability: 6,000In Stock18,000 On Order Expected 22-Oct-26 Bipolar Transistors - BJT TRANS-SS PNP SOT323 40V | 6,000In Stock18,000 On Order Expected 22-Oct-26 | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 150 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: PMD3001D,115 TTI: PMD3001D 115 Nexperia Availability: 9,000In StockBipolar Transistors - BJT SOT457 40V 1A NPN/PNP BJT | 9,000In Stock | Si | SMD/SMT | SC-74-6 | NPN, PNP | Dual | 600 mA | 40 V | 40 V | 360 mV, 400 mV | 580 mW | - 65 C | + 150 C | Reel | |||||||
Mfr: BC869-25,115 TTI: BC869-25 115 Nexperia Availability: 12,000In StockBipolar Transistors - BJT SOT89 20V 2A PNP MED PWR | 12,000In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.2 W | 140 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: MMDT3904-R1-00001 TTI: MMDT3904-R1-00001 Panjit Availability: 114,000In StockBipolar Transistors - BJT TRANS-SS DUAL NPN SOT363 40V | 114,000In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: PMBT2222,215 TTI: PMBT2222 215 Nexperia Availability: 123,000In StockBipolar Transistors - BJT SOT23 40V .6A NPN SWITCHING | 123,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: PMBS3906,215 TTI: PMBS3906 215 Nexperia Availability: 21,000In StockBipolar Transistors - BJT SOT23 40V .1A PNP BJT | 21,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 40 V | 40 V | 5 V | 400 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC817W,115 TTI: BC817W 115 Nexperia Availability: 114,000In StockBipolar Transistors - BJT SOT323 45V .5A NPN GP TRANS | 114,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021910115 | |||
Mfr: BC846AW,115 TTI: BC846AW 115 Nexperia Availability: 66,000In StockBipolar Transistors - BJT SOT323 65V .5A NPN GP TRANS | 66,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC846BW-R1-00001 TTI: BC846BW-R1-00001 Panjit Availability: 51,000In StockBipolar Transistors - BJT SOT323 65V NPN GP BJT | 51,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 250 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: MMBT3904-R1-00001 TTI: MMBT3904-R1-00001 Panjit Availability: 96,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 96,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | ||||||
1,000In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | ||||||
Mfr: BC807-25W,115 TTI: BC807-25W 115 Nexperia Availability: 804,000In StockBipolar Transistors - BJT SOT323 45V .5A PNP GP TRANS | 804,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: PMBT3946VPN,115 TTI: PMBT3946VPN 115 Nexperia Availability: 20,000In StockBipolar Transistors - BJT SOT666 40V .2A NPN/PNP SWTCH | 20,000In Stock | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 200 mA | 40 V | 60 V, 40 V | 6 V | 120 mV, 165 mV | 360 mW | 300 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC856BW-R1-00001 TTI: BC856BW-R1-00001 Panjit Availability: 48,000In StockBipolar Transistors - BJT SOT323 65V PNP GP BJT | 48,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC846B-AU-R1-000A1 TTI: BC846B-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT23 65V NPN GP BJT | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BC850CW-AU-R1-000A1 TTI: BC850CW-AU-R1-000A1 Panjit Availability: 90,000In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 90,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 900 mV | 250 mW | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: MMBT3906-R1-00001 TTI: MMBT3906-R1-00001 Panjit Availability: 75,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 40V | 75,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC857B-R1-00001 TTI: BC857B-R1-00001 Panjit Availability: 75,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 75,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: MMBTA06-R1-00001 TTI: MMBTA06-R1-00001 Panjit Availability: 99,000In StockBipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V | 99,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 225 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC847B-R1-00001 TTI: BC847B-R1-00001 Panjit Availability: 45,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: BC817-40W-R1-00001 TTI: BC817-40W-R1-00001 Panjit Availability: 12,000In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: JANTXV2N2222A TTI: JANTXV2N2222A VPT Components Availability: 55In Stock115 On Order Expected 10-Jul-26 Bipolar Transistors - BJT MIL-PRF-19500/255 | 55In Stock115 On Order Expected 10-Jul-26 | Si | SMD/SMT | TO-18 | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | ||||||||||
Mfr: JANTXV2N2222AUA TTI: JANTXV2N2222AUA VPT Components Availability: 169In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 169In Stock | Si | SMD/SMT | UA | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | ||||||||||
Mfr: MMBTA92-AU-R1-000A1 TTI: MMBTA92-AU-R1-000A1 Panjit Availability: 45,000In StockBipolar Transistors - BJT TRANS-SS PNP HV SOT23 300V | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: MMBT4403-R1-00001 TTI: MMBT4403-R1-00001 Panjit Availability: 60,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 40V | 60,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 225 mW | 200 MHz | - 55 C | + 150 C | Reel |