SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC857B-AU-R1-000A1 TTI: BC857B-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BCP53-16-AU-R2-000A1 TTI: BCP53-16-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT223 100V PNP LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-223-4 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 2.6 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: 2SC2712-Y,LF TTI: 2SC2712-YLF Toshiba Availability: 0In StockBipolar Transistors - BJT BIPOLAR TRANSISTOR BJT | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | ||||
Mfr: BC846B-AU-R2-000A1 TTI: BC846B-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 65V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: JANTX2N2222AUA TTI: JANTX2N2222AUA VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | NPN | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: 2SA1201-Y(TE12L,ZC TTI: 2SA1201-Y(TE12LZC Toshiba Availability: 0In StockBipolar Transistors - BJT SC62-3 120V .8A PNP EPITAXIAL | 0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SA | Reel | ||||
Mfr: 2SC5661T2LP TTI: 2SC5661T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | 2SC5661 | Reel | ||||
Mfr: 2SC2881-Y(TE12LZC TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | |||||
Mfr: 2SC5085-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 100 mW | 7 GHz | - 55 C | + 125 C | Reel | |||||
Mfr: 2SC5095-R(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 15mA 100mW 10V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 15 mA | 10 V | 20 V | 1.5 V | 100 mW | 10 GHz | + 125 C | 2SC5095 | Reel |