SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBHV8115T,215 TTI: PBHV8115T 215 Nexperia Availability: 504,000In StockBipolar Transistors - BJT SOT23 150V 1A NPN BISS TRANS | 504,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 150 V | 400 V | 6 V | 225 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: PMBT4401,235 TTI: PMBT4401 235 Nexperia Availability: 1,230,000In StockBipolar Transistors - BJT SOT23 40V .6A NPN SWITCHING | 1,230,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC856S,115 TTI: BC856S 115 Nexperia Availability: 111,000In StockBipolar Transistors - BJT SOT363 65V .1A PNP/PNP BJT | 111,000In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 5 V | 100 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
1,557,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | ||||||
Mfr: MMBT2222A-R1-00001 TTI: MMBT2222A-R1-00001 Panjit Availability: 33,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 33,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 45 V | 75 V | 6 V | 1 V | 225 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SC4725TLP TTI: 2SC4725TLP ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT NPN 20V 50MA | 6,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC4725 | Reel | |||||
Mfr: MMBTA44-R1-00001 TTI: MMBTA44-R1-00001 Panjit Availability: 15,000In Stock15,000 On Order Expected 01-Jun-26 Bipolar Transistors - BJT TRANS-SS NPN HV SOT23 400V | 15,000In Stock15,000 On Order Expected 01-Jun-26 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 400 V | 500 V | 6 V | 750 mV | 225 mW | 50 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: PMBS3904,215 TTI: PMBS3904 215 Nexperia Availability: 6,000In StockBipolar Transistors - BJT SOT23 40V .1A NPN BJT | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: PMBT3906,235 TTI: PMBT3906 235 Nexperia Availability: 80,000In StockBipolar Transistors - BJT SOT23 40V .2A PNP SWITCHING | 80,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC817-25W,115 TTI: BC817-25W 115 Nexperia Availability: 33,000In StockBipolar Transistors - BJT SOT323 45V .5A NPN GP TRANS | 33,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021930115 | |||
Mfr: 2PC4617QM,315 TTI: 2PC4617QM 315 Nexperia Availability: 920,000In StockBipolar Transistors - BJT SOT883 50V .1A NPN GP TRANS | 920,000In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BC817DPN,125 TTI: BC817DPN 125 Nexperia Availability: 24,000In StockBipolar Transistors - BJT SOT457 45V .5A NPN GP TRANS | 24,000In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 600 mW | 100 MHz, 80 MHz | - 65 C | + 150 C | BC817 | Reel | 934057320125 | |||
Mfr: MMBT2222AW-R1-00001 TTI: MMBT2222AW-R1-00001 Panjit Availability: 18,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 40V | 18,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 150 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: MMBT3904-AU-R1-000A1 TTI: MMBT3904-AU-R1-000A1 Panjit Availability: 54,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 54,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BC857BW-R1-00001 TTI: BC857BW-R1-00001 Panjit Availability: 33,000In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 33,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC817-25-R1-00001 TTI: BC817-25-R1-00001 Panjit Availability: 6,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC847B-AU-R1-000A1 TTI: BC847B-AU-R1-000A1 Panjit Availability: 27,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BC807-40-R1-00001 TTI: BC807-40-R1-00001 Panjit Availability: 15,000In Stock48,000 On Order Expected 29-May-26 Bipolar Transistors - BJT SOT23 45V PNP GP BJT | 15,000In Stock48,000 On Order Expected 29-May-26 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC807-25-R1-00001 TTI: BC807-25-R1-00001 Panjit Availability: 75,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 75,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC847BS-R1-00001 TTI: BC847BS-R1-00001 Panjit Availability: 39,000In StockBipolar Transistors - BJT SOT-363/TRA/SOT/DT-02TSN | 39,000In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 600 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2SC2712-Y(TE85L,F) TTI: 2SC2712Y(TE85LF Toshiba Availability: 78,000In StockBipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 78,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
Mfr: 2SC4081UBTL TTI: 2SC4081UBTL ROHM Semiconductor Availability: 36,000In StockBipolar Transistors - BJT BIPOLAR 100V, 3A, TO-277GE NPN | 36,000In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | 2SC4081UB | |||||
Mfr: BC856BW-AU-R1-000A1 TTI: BC856BW-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT323 65V PNP GP BJT | 30,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: PMBT4403,235 TTI: PMBT4403 235 Nexperia Availability: 20,000In StockBipolar Transistors - BJT SOT23 40V .6A PNP SWITCHING | 20,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: MMBT5551-R1-00001 TTI: MMBT5551-R1-00001 Panjit Availability: 60,000In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT23 160V | 60,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 55 C | + 150 C | Reel |