• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,037 Results
6,037 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SA1971(TE12L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2-5K1A-3
PNP
Single
1 A
400 V
400 V
7 V
400 mV
35 MHz
- 55 C
+ 150 C
2SA
Reel
Datasheet
Mfr: 2SC6076(TE16L1,NV)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Pwr Transtr Hi-Speed New PW-Mold

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
3 A
80 V
160 V
9 V
300 mV
10 W
150 MHz
+ 150 C
Reel
Datasheet
Mfr: 2SC4081U3T106R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323; SC-70; UMT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
Reel
Datasheet
Mfr: 2SAR502U3HZGT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
30 V
30 V
6 V
400 mV
200 mW
520 MHz
+ 150 C
AEC-Q101
Reel
2SAR502U3HZG
Datasheet
Mfr: 2SC4213BTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
300 mA
20 V
50 V
25 V
42 mV
100 mW
30 MHz
+ 125 C
2SC4213
Reel
Datasheet
Mfr: PBHV9040X,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
PNP
Single
250 mA
400 V
500 V
6 V
110 mV
520 mW
55 MHz
- 55 C
+ 150 C
Reel
934061419115
Datasheet
Mfr: 2SCR544RTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN Digital Transtr Driver

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
NPN
Single
2.5 A
80 V
80 V
6 V
100 mV
500 mW
280 MHz
+ 150 C
Reel
2SCR544R
Datasheet
Mfr: BC857CMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006B-3
PNP
Single
100 mA
45 V
50 V
5 V
200 mV
250 mW
100 MHz
- 55 C
+ 150 C
Reel
934065891315
Datasheet
Mfr: PBSS4112PANP,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-6
NPN, PNP
Dual
1 A
120 V
120 V
7 V
90 mV, 150 mV
2 W
120 MHz, 100 MHz
- 55 C
+ 150 C
Reel
934066895115
Datasheet
Mfr: PBSS5130PAP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
PNP
Dual
1 A
30 V
30 V
7 V
85 mV
2 W
125 MHz
- 55 C
+ 150 C
Reel
934066881115
Datasheet
Mfr: 2SA1182-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236MOD-3
PNP
Single
500 mA
30 V
35 V
5 V
100 mV
150 mW
200 MHz
+ 125 C
AEC-Q101
2SA1182
Reel
Datasheet
Mfr: 2SAR522EBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
PNP
Single
200 mA
20 V
20 V
5 V
300 mV
150 mW
350 MHz
+ 150 C
2SAR522EB
Reel
2SAR522EB
Datasheet
Mfr: PUMT1,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
PNP
Dual
100 mA
40 V
50 V
5 V
200 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934034200115
Datasheet
Mfr: BCX53-16,146
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
Reel
933674730146
Datasheet
Mfr: BSR31,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
60 V
70 V
5 V
500 mV
1.35 W
100 MHz
- 65 C
+ 150 C
Reel
933418120115
Datasheet
Mfr: PBSS304NX,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
NPN
Single
4.7 A
60 V
60 V
5 V
170 mV
2.1 W
130 MHz
- 65 C
+ 150 C
Reel
934059011115
Datasheet
Mfr: PBSS4120T,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
20 V
30 V
5 V
250 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934057984215
Datasheet
Mfr: PBSS5120T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
20 V
20 V
5 V
250 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934057987215
Datasheet
Mfr: PBSS5160T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
60 V
80 V
5 V
220 mV
270 mW
220 MHz
- 65 C
+ 150 C
Reel
934057668215
Datasheet
Mfr: PMBT2222A,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
40 V
75 V
6 V
1 V
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933821790215
Datasheet
Mfr: PMBTA56,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
80 V
80 V
5 V
250 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
933816490235
Datasheet
Mfr: PMBTA92,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
300 V
300 V
5 V
500 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
933776100235
Datasheet
Mfr: PBSS5250X,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
50 V
50 V
5 V
380 mV
1 W
100 MHz
- 65 C
+ 150 C
Reel
934055629115
Datasheet
Mfr: PBSS8110X,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
100 V
120 V
5 V
200 mV
2 W
100 MHz
- 65 C
+ 150 C
Reel
934057975135
Datasheet
Mfr: PMSTA55,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
60 V
60 V
4 V
250 mV
200 mW
50 MHz
- 65 C
+ 150 C
Reel
934042540115
  • ...
  • 47
  • 48
  • 49
  • 50