SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2712-GR(TE8,LF TTI: 2SC2712-GR(TE85LF Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | 0In Stock | Si | SMD/SMT | 2-3F1A | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC2712-GR,LXGF(B TTI: 2SC2712-GRLXGF(B Toshiba Availability: Not Available OnlineBipolar Transistors - BJT S-MINI 50V .15A NPN EPITAXIAL | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | |||||
Mfr: PBHV9110DH-R1-00001 TTI: PBHV9110DH-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT89 100V | 0In Stock | Si | SMD/SMT | SOT-89-3 | Reel | |||||||||||||||
Mfr: BC817DS-25-R1-00001 TTI: BC817DS-25-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: JANTXV2N2221AUA TTI: JANTXV2N2221AUA VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | UA | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: PBHV8110DH-R1-00001 TTI: PBHV8110DH-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 100V | 0In Stock | Si | SMD/SMT | SOT-89-3 | Reel | |||||||||||||||
Mfr: JANTX2N2221AUA TTI: JANTX2N2221AUA VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | NPN | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: JANTXV2N2221AUB TTI: JANTXV2N2221AUB VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | UB | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: JANTXV2N2222AL TTI: JANTXV2N2222AL VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | TO-18 | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: IMZ1AS-AU-S1-000A1 TTI: IMZ1AS-AU-S1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP/NPN SOT23-6L 50V | 0In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: JANTXV2N2221A TTI: JANTXV2N2221A VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | TO-18 | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: BC849CW-R1-00001 TTI: BC849CW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 30V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 900 mV | 250 mW | - 55 C | + 150 C | Reel | |||||
Mfr: JANTXV2N2221AL TTI: JANTXV2N2221AL VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | TO-18 | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: MMBTA06W-R1-00001 TTI: MMBTA06W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT323 80V | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 225 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: 2SD1781A-R1-00001 TTI: 2SD1781A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 50V NPN LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 3 A | 50 V | 100 V | 7 V | 94 mV | 1.25 W | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817DPN-AU-R2-000A1 TTI: BC817DPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BC807-16W-R1-00001 TTI: BC807-16W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BCX56-16-AU-R1-000A1 TTI: BCX56-16-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT89 100V NPN LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 250 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC817-25-AU-R1-000A1 TTI: BC817-25-AU-R1-000A1 Panjit Bipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC817-16-AU-R2-000A1 TTI: BC817-16-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMBTA92-R1-00001 TTI: MMBTA92-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP HV SOT23 300V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMDT4413-R1-00001 TTI: MMDT4413-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP SOT363 40V | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 600 mA | 40 V | 60 V, 40 V | 6 V, 5 V | 750 mV | 225 mW | 250 MHz, 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4401W-R1-00001 TTI: MMBT4401W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 40V | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 225 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: JANTX2N2221AUB TTI: JANTX2N2221AUB VPT Components Availability: 0In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 0In Stock | Si | SMD/SMT | NPN | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | |||||||||
Mfr: MMBT2907A-R1-00001 TTI: MMBT2907A-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 60V | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel |