Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCX53-16-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934668758115 | ||||
0In Stock | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669154115 | |||||
Mfr: BC56-10PAST-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC56-10PAST-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | NPN | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 100 MHz | - 55 C | + 150 C | Reel | 934667938115 | ||||
Not Available Online | SMD/SMT | SOT-1061D | NPN | 80 V | 1.3 W | 100 MHz | - 55 C | + 150 C | Reel | 934667644115 | |||||||||||
Mfr: BC807K-25-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807K-25-Q/SOT23/TO -236AB | 0In Stock | SMD/SMT | SOT-23 | PNP | Single | 45 V | 50 V | 5 V | 800 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669306215 | |||||||
Mfr: BC816-25-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC816-25-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669314215 | |||||||
Mfr: PDTC123JM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123JM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669381315 | ||||||||
Mfr: PDTC123TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669443315 | ||||||||
Mfr: PDTC124TU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC124TU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669397115 | |||||||||
Mfr: PDTC144WM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC144WM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669366315 | |||||||||
Mfr: PDTD113EU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD113EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | 225 MHz | - 55 C | + 175 C | Reel | 934669457135 | |||||||
Mfr: PDTD123YU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD123YU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669459115 | ||||||||
Mfr: PMSTA55-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMSTA55-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 60 V | 200 mW | 50 MHz | - 65 C | + 150 C | Reel | 934669276115 | |||||||||
Mfr: PMSTA56-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMSTA56-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 80 V | 200 mW | 50 MHz | - 65 C | + 150 C | Reel | 934669275115 | |||||||||
Mfr: BC846BM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC846BM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 65 V | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669303315 | |||||||||
Mfr: NHDTA114ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA114ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934668990215 | ||||||||||
Mfr: NHDTA114EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA114EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669016115 | ||||||||||
Mfr: NHDTC114ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC114ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669006215 | ||||||||||
Mfr: 2PB710ARL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB710ARL-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 50 V | 250 mW | 120 MHz | - 65 C | + 150 C | Reel | 934669293215 | ||||||||||
Mfr: 2PC4617RM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PC4617RM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883B | NPN | 50 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669288315 | ||||||||||
Mfr: BC51-16PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC51-16PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934669213115 | ||||
Mfr: BC52-10PA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC52-10PA-Q/SOT1061/HUSON3 | Not Available Online | SMD/SMT | SOT-1061D | PNP | 60 V | 1.3 W | 100 MHz | - 55 C | + 150 C | Reel | 934669163115 | ||||||||||
Mfr: BC52-16PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC52-16PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669147115 | ||||
Mfr: BC55-10PA-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC55-10PA-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669156115 | ||||
Mfr: NHUMD10-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHUMD10-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | NPN, PNP | Dual | 80 V | 350 mW | - 55 C | + 150 C | Reel | 934668995115 |