SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5876T106R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 0.5A | Not Available Online | Si | SMD/SMT | UMT-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | Reel | |||||
Mfr: 2SD1898T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 120 V | 5 V | 150 mV | 500 mW | 100 MHz | + 150 C | 2SD1898 | Reel | ||||||
Mfr: 2SC3326BTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | - 55 C | + 125 C | 2SC3326 | Reel | ||||
Mfr: 2SC4672T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 6 V | 130 mV | 500 mW | 210 MHz | + 150 C | Reel | |||||||
Mfr: 2SAR544PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP SOT-89 -2.5A 120 to 390hFE -80V | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SAR544PFRA | |||||
Mfr: EMD6FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN+PNP SOT-563 4.7kO Input Resist | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | EMD6FHA | ||||
Mfr: 2SC3838KT146N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 11V 50MA | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 200 mW | 3.2 GHz | + 150 C | 2SC3838K | Reel | 2SC3838K | ||||
Mfr: 2SB1189T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 0.7A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 200 mV | 1 W | 100 MHz | + 150 C | 2SB1189 | Reel | |||||
Mfr: 2SC4082T106P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 50MA SOT-323 | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC4082 | Reel | ||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | UMX2N | Reel | UMX2N | ||||||
Mfr: 2SD1758TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 2A | Not Available Online | Si | SMD/SMT | CPT-3 | NPN | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1758 | Reel | ||||
Mfr: 2SD1767T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 0.7A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 80 V | 80 V | 5 V | 200 mV | 500 mW | 120 MHz | + 150 C | 2SD1767 | Reel | |||||
Mfr: MMST4403T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 40V 0.6V | Not Available Online | Si | SMD/SMT | TO-236-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 350 mW | 200 MHz | + 150 C | MMST4403 | Reel | MMST4403 | |||||
Mfr: 2SC4083T106N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 11V 50MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 200 mW | 3.2 GHz | + 150 C | 2SC4083 | Reel | 2SC4083 | ||||
Not Available Online | Si | SMD/SMT | TUMT-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | UMX3N | Reel | UMX3N | |||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 150 mA | 50 V | 60 V | 7 V, 6 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | UMZ2NT | Reel | UMZ2N | ||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 250 mV | 1.25 W | 200 MHz | + 150 C | QST3 | Reel | QST3 | |||||
Mfr: 2SA1579T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 120V 50MA | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1579 | Reel | |||||
Mfr: 2SA2088T106Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 60V 0.5A 3PIN | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 400 MHz | + 150 C | 2SA2088 | Reel | |||||
Mfr: 2SC4617EBHZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.15W SOT-416FL | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 300 mW | 1.5 GHz | + 150 C | IMX4 | Reel | IMX4 | ||||||
Mfr: 2SA1586SU-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | 50 V | 5 V | 100 mW | 80 MHz | 2SA1586 | Reel | ||||||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 1.25 W | 250 MHz | + 150 C | QST2 | Reel | QST2 | ||||||
Mfr: 2SC3838KT146P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 11V 50MA | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 200 mW | 3.2 GHz | + 150 C | 2SC3838K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 250 MHz | + 150 C | QSX1 | Reel | QSX1 |