Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2088U3T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2PD601ASL,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601ASL/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062308215 | |||||
Mfr: 2PC4081S,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4081S/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031770135 | ||||
Mfr: BC846B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589560215 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 70 V | 5 V | 500 mV | 1.3 W | 100 MHz | - 65 C | + 150 C | Reel | 933982010115 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917210115 | |||||
Mfr: BCP68-25,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP68-25/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 1.35 W | 170 MHz | - 55 C | + 150 C | Reel | 933969370135 | ||||
Mfr: BCV61A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61A/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792100215 | ||||
Mfr: BC849B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589660215 | ||||
Mfr: BC850BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022040115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933209640215 | |||||
Mfr: BCX70H,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933478930215 | ||||
Mfr: PBSS4041PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-89-3 | PNP | Single | 6.2 A | 60 V | 60 V | 5 V | 150 mV | 2.5 W | 130 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934663878115 | ||||
Mfr: PMBT4403-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934666351185 | ||||||||||||||||||
Mfr: PMBT4401-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT4401-Q/SOT23/TO-236AB | Not Available Online | Reel | 934667516235 | ||||||||||||||||||
Mfr: PBSS305NX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 9.2 A | 80 V | 80 V | 5 V | 210 mV | 2.1 W | 110 MHz | - 65 C | + 150 C | Reel | 934667757115 | ||||
Mfr: PBSS4540X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 10 A | 40 V | 40 V | 6 V | 355 mV | 1.6 W | 70 MHz | - 65 C | + 150 C | Reel | 934667760135 | ||||
Mfr: PMST4401-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST4401-Q/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 400 mV | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934667793115 | ||||
Mfr: 2SAR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -10V -30A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | 2SARx | Reel | ||||||
Mfr: NHUMB13-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHUMB13-Q/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | SC-88-6 | PNP | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668979115 | |||||
Mfr: BC806-16-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC806-16-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669311235 | |||||||
Mfr: BC806-25-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC806-25-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669312235 | |||||||
Mfr: PDTC123ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669009215 | ||||||||
Mfr: PDTD123EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD123EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669450115 | ||||||||
Mfr: PDTD143EU-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PDTD143EU-Q/SOT323/SC-70 | 0In Stock | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669460115 |