Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCX53-10-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934668757115 | ||||
Mfr: NHDTA123JU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 80 V | 80 V | 7 V | 100 mV | 315 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668988115 | |||||
Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 10 V | 100 mV | 235 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668984115 | ||||||
Mfr: 2SC3326-B,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | + 125 C | AEC-Q101 | 2SC3326 | Reel | ||||
Mfr: 2SAR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SAR572D3FRA | ||||
Mfr: 2SCR586JFRGTLL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 40W TO-263AB | 0In Stock | Si | SMD/SMT | TO-263AB-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586JFRG | |||||
Mfr: 2PA1576S,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031800115 | ||||
Mfr: 2PD602AQL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 170 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934062311215 | |||
Mfr: BC807W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934027170135 | ||||
Mfr: BC817DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 600 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057319115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589570235 | |||||
Mfr: BC847AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021760135 | ||||
Mfr: BC847W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021720135 | ||||
Mfr: BC849B,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589660235 | ||||
Mfr: BC849C,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589670235 | |||||
Mfr: BC850CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022080135 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589740235 | |||||
Mfr: BC857BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 400 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042510115 | ||||
Not Available Online | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677220215 | |||||
Mfr: MMBT3906,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 950 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933864370215 | ||||
Mfr: PBHV9115Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 150 V | 200 V | 6 V | 150 mV | 700 mW | 115 MHz | - 55 C | + 150 C | Reel | 934061412115 | ||||
Mfr: PBSS303NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-73-3 | NPN | Single | 5.5 A | 30 V | 30 V | 5 V | 170 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059044135 | ||||
Mfr: PBSS304PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 4.5 A | 60 V | 60 V | 5 V | 265 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059052135 | ||||
Mfr: PBSS305PZ,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 4.5 A | 80 V | 80 V | 5 V | 310 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934059053135 | ||||
Mfr: BCW60C,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324100235 |