Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC846S,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846S/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055429125 | ||||
Mfr: BC847BPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BPN/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042530115 | ||||
Mfr: BC847BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042520115 | ||||
Mfr: PBHV9115X,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 150 V | 200 V | 6 V | 200 mV | 520 mW | 115 MHz | - 55 C | + 150 C | Reel | 934061422115 | ||||
Mfr: PBSS4021PT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 2 0V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 3.5 A | 20 V | 20 V | 5 V | 220 mV | 390 mW | 155 MHz | - 55 C | + 150 C | Reel | 934062762215 | ||||
Mfr: PBSS4580PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4580PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 5.6 A | 80 V | 80 V | 6 V | 230 mV | 2.1 W | 155 MHz | - 55 C | + 150 C | Reel | 934063923115 | ||||
Mfr: PBSS4032PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4.2 A | 30 V | 30 V | 5 V | 270 mV | 600 mW | 115 MHz | - 55 C | + 150 C | Reel | 934063407115 | ||||
Mfr: PBSS4041NZ,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4041NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 7 A | 60 V | 60 V | 5 V | 130 mV | 770 mW | 105 MHz | - 55 C | + 150 C | Reel | 934063395115 | ||||
Mfr: PBSS4041PZ,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4041PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 5.7 A | 60 V | 60 V | 5 V | 190 mV | 770 mW | 110 MHz | - 55 C | + 150 C | Reel | 934063396115 | ||||
Mfr: PBSS4350D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4350D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 3 A | 50 V | 60 V | 6 V | 290 mV | 600 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055947125 | ||||
Mfr: 2SA1313-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | Reel | |||||||
0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | ||||||
Mfr: 2SAR372P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 180 mV | 500 mW | 300 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR574D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SAR574D3FRA | |||||
Mfr: BC857BU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 250 MHz | + 150 C | Reel | BC857BU3 | |||||
0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SAR522M | Reel | 2SAR522M | |||||
Mfr: 2PA1774SMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PA1774SMB/SOT883B/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 200 mA | 40 V | 50 V | 5 V | 200 mV | 590 mW | 100 MHz | + 150 C | Reel | 934065896315 | |||||
Mfr: BC856S,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856S/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 5 V | 100 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055680125 | ||||
Mfr: BCX52-16,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | BCX52 | Reel | 933674720135 | |||
Mfr: BCX53-16,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933674730135 | ||||
Mfr: PBHV9050T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9050T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 500 V | 500 V | 6 V | 115 mV | 300 mW | 50 MHz | - 55 C | + 150 C | Reel | 934063607215 | ||||
Mfr: PBSS4260PANP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4260PANP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN, PNP | Dual | 2 A | 60 V | 60 V | 7 V | 70 mV, 100 mV | 2 W | 140 MHz, 100 MHz | - 55 C | + 150 C | Reel | 934066892115 | ||||
Mfr: 2SAR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -0.7A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | 2SxR | Reel | 2SAR514P5 | ||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | PNP | Dual | 12 V | 15 V | 6 V | 200 mV | 400 mW | 400 MHz | + 150 C | Reel | US6T8 | |||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | Reel | UMT18N |