Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523EB | Reel | 2SCR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523EB | Reel | 2SAR523EB | |||||
Mfr: 2PC4617QMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934065897315 | |||
Mfr: BC847CMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065887315 | ||||
Mfr: 2SA1036KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1036K | Reel | |||||
Mfr: 2SA1577T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1577 | Reel | |||||
Mfr: 2SD2114KT146W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 20 V | 25 V | 12 V | 180 mV | 200 mW | 350 MHz | + 150 C | 2SD2114K | Reel | |||||
Mfr: 2SD2153T100V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 2A | 0In Stock | Si | SMD/SMT | MPT-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
Mfr: 2SC3906KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC3906K | Reel | |||||
Mfr: 2SD1484KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1484K | Reel | |||||
Mfr: 2SC4617EBTLP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
Mfr: BC850BW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669327115 | ||||||||||||||||||
Mfr: BCP54-16T-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669938135 | ||||||||||||||||||
Mfr: PDTA115EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 50 V | 10 V | 150 mV | 200 mW | - 65 C | + 150 C | 934667949115 | |||||||
Mfr: PDTC115EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669003115 | ||||||||
Mfr: 2SAR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -6A Ic -30V Vceo HUML2020L3 | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 30 V | 30 V | 6 V | 300 mV | 1 W | 180 MHz | + 150 C | Reel | 2SAR562F3 | ||||||
Mfr: 2SCR582D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR582D3 | ||||||
Mfr: BCX70J-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669261235 | ||||||||||||||||||
Mfr: BC857B,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589760235 | ||||
Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 500 mW | 140 MHz | - 55 C | + 150 C | Reel | 933678780115 | |||||
Mfr: BCX53-10,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933663060115 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933272330135 | |||||
Mfr: BCX70K,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476670235 | ||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 500 mA | 12 V | 15 V | 6 V | 220 mV | 300 mW | 420 MHz, 280 MHz | - 65 C | + 150 C | Reel | 934056714315 | |||||
Mfr: MMBTA92,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 934055964215 |