Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT3906MB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3906MB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 100 mV | 590 mW | 250 MHz | - 55 C | + 150 C | Reel | 934065893315 | ||||
Mfr: 2SAR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P5 | |||||
Mfr: 2SC4116-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | Reel | |||||||
Mfr: 2SCR514RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR514R | |||||
Mfr: PBSS4230PANP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4230PANP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN, PNP | Dual | 2 A | 30 V | 30 V | 7 V | 60 mV, 75 mV | 2 W | 120 MHz, 95 MHz | - 55 C | + 150 C | Reel | 934066885115 | ||||
Mfr: 2SAR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT PNP 30V 5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | 2SxR | Reel | 2SAR542P | |||||
0In Stock | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | 2.5 W | - 55 C | + 150 C | 2SA | Reel | |||||||
0In Stock | SMD/SMT | 2-3S1C-3 | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 1.1 V | 625 mW | + 150 C | 2SA | Reel | ||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PBSS4330PAS-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330PAS-Q/SOT1061/HUSON3 | 0In Stock | Reel | 934664701135 934665000000 | ||||||||||||||||||
Mfr: 2SAR553RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-346T, -20V -50A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: BC817DPN-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC817DPN-Q/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 1 A | 45 V | 50 V | 5 V | 700 mV | 370 mW | 100 MHz | - 65 C | + 150 C | Reel | 934668916115 | ||||
Mfr: 2SCR587D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 120 V | 120 V | 6 V | 120 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR587D3 | |||||
0In Stock | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 1 W | 120 MHz | + 150 C | 2SC | Reel | |||||||
Mfr: BC807DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 370 mW | 80 MHz | - 65 C | + 150 C | Reel | 934057318115 | ||||
Mfr: BC846BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740135 | ||||
Mfr: HN4C51J(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A | 0In Stock | Si | SMD/SMT | SOT-25-5 | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4C51 | Reel | |||||
Mfr: 2SC6026MFVGR,L3F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT VESM PLN | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | ||||
Mfr: BC846BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063582115 | ||||
Mfr: PBSS304NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | NPN | Single | 5.2 A | 60 V | 60 V | 5 V | 200 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059045135 | ||||
Mfr: BC817W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021910115 | ||||
Mfr: BC847A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580235 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 250 V | 250 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917370115 | |||||
Mfr: 2PD601BRL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD601BRL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 250 MHz | - 55 C | + 150 C | Reel | 934064712215 | ||||
Mfr: 2SCR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | 2SxR | Reel | 2SCR554P5 |