Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZT4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 600 mA | 40 V | 40 V | 6 V | 750 mV | 1.15 W | 200 MHz | - 65 C | + 150 C | Reel | 934012110115 | ||||
Mfr: BC857AMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | DFN-1006-3 | PNP | Single | 650 mV | Reel | 934065888315 | |||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: 2PB710ARL-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | 50 V | 250 mW | 120 MHz | - 65 C | + 150 C | Reel | 934669293235 | ||||||||||
Mfr: BC817K-40-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 45 V | 50 V | 5 V | 775 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669310235 | |||||||
Mfr: PDTC124XM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669384315 | |||||||||
Mfr: BCP51-10T-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669927135 | ||||||||||||||||||
Mfr: PDTA143ZM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669375315 | ||||||||
Not Available Online | SMD/SMT | PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669405115 | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 25 V | 30 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 934668920215 | |||||
Mfr: BSS4130AT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 6 V | 320 mV | 350 mW | 400 MHz | + 150 C | Reel | BSS4130A | ||||||
Mfr: PMBTA92,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933776100215 | ||||
Mfr: BC69-25PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 3 A | 20 V | 32 V | 5 V | 500 mV | 420 mW | 140 MHz | - 55 C | + 150 C | Reel | 934065813115 | ||||
Mfr: PBHV8118T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 180 V | 400 V | 6 V | 33 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel | 934064195215 | ||||
Mfr: HN1B04FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 60 V, 50 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B04 | Reel | ||||
Mfr: 2SC5359-O(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor NPN 230V 15A | 0In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 180 W | 30 MHz | + 150 C | 2SC5359 | Tray | |||||
Mfr: HN1B04FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 150 mA | 50 V | 60 V, 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1B04 | Reel | ||||
Mfr: 2SCR574D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 2A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR574D3 | ||||||
Mfr: 2SCR586D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586D3FRA | |||||
Mfr: 2SA1587-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1587 | Reel | ||||
Mfr: PMBT6429-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 45 V | 55 V | 6 V | 600 mV | 250 mW | 700 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934665977215 | |||
Mfr: PZTA92,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 1.2 W | 50 MHz | - 65 C | + 150 C | Reel | 933982080115 | ||||
Mfr: BC856BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063583115 | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 30 V | 30 V | 6 V | 370 mV | 500 mW | 280 MHz | + 150 C | 2SB1706 | Reel | 2SB1706 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 50 V | 5 V | 620 mV | 425 mW | 200 MHz | + 150 C | BCX17 | Reel | BCX17 |