• Transistors
  • Bipolar Transistors - BJT

SMD - Bipolar Transistors - BJT

1,235 Results
1,235 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SC2712-Y,LF(B
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
5 V
250 mV
150 mW
80 MHz
- 55 C
+ 125 C
Datasheet
Mfr: SST4401HZGT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
40 V
60 V
6 V
750 mV
350 mW
250 MHz
+ 150 C
AEC-Q101
Reel
SST4401HZG
Datasheet
Mfr: 2SD2671TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
NPN
Single
2 A
30 V
30 V
6 V
370 mV
1 W
280 MHz
+ 150 C
2SD2671
Reel
2SD2671
Datasheet
Mfr: 2SD1949T106R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V 0.5A SOT-323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
50 V
50 V
5 V
400 mV
200 mW
250 MHz
+ 150 C
2SD1949
Reel
Datasheet
Mfr: PBSS5230T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
2 A
30 V
30 V
5 V
240 mV
480 mW
200 MHz
- 65 C
+ 150 C
Reel
934057991215
Datasheet
Mfr: 2SB1198KT146R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP 80V 0.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
PNP
Single
500 mA
80 V
80 V
5 V
200 mV
200 mW
180 MHz
+ 150 C
2SB1198K
Reel
Datasheet
Mfr: 2SA2029T2LR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANSISTOR PNP GEN. PURPOSE HFE RANK 'R'

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA2029
Reel
Datasheet
Mfr: PBSS5140U,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
PNP
Single
1 A
40 V
40 V
5 V
500 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
934056513115
Datasheet
Mfr: QST9TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT BIPOLAR PNP -30/-1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
PNP
Dual
30 V
30 V
6 V
350 mV
1.25 W
320 MHz
+ 150 C
QST9
Reel
QST9
Datasheet
Mfr: BC848W,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
30 V
30 V
5 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934022060115
Datasheet
Mfr: 2SD2657TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V 1.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
NPN
Single
1.5 A
30 V
30 V
6 V
350 mV
1 W
300 MHz
+ 150 C
2SD2657
Reel
2SD2657
Datasheet
Mfr: 2SB1197KT146R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP 32V 0.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
PNP
Single
800 mA
32 V
40 V
5 V
500 mV
200 mW
200 MHz
+ 150 C
2SB1197K
Reel
Datasheet
Mfr: PMBT3906YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UMT-3
PNP
Dual
200 mA
40 V
40 V
6 V
165 mV
350 mW
250 MHz
- 55 C
+ 150 C
Reel
934061455115
Datasheet
Mfr: PMSS3906,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
40 V
40 V
5 V
400 mV
200 mW
150 MHz
- 65 C
+ 150 C
Reel
934026910115
Datasheet
Mfr: PBSS303PD,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
PNP
Single
3 A
60 V
60 V
5 V
515 mV
2.5 W
110 MHz
- 65 C
+ 150 C
Reel
934060015115
Datasheet
Mfr: 2SD2653KT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 12V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
NPN
Single
2 A
12 V
15 V
6 V
180 mV
200 mW
360 MHz
+ 150 C
2SD2653K
Reel
2SD2653K
Datasheet
Mfr: 2SD2700TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 12V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
NPN
Single
2 A
12 V
15 V
6 V
180 mV
800 mW
360 MHz
+ 150 C
Reel
2SD2700
Datasheet
Mfr: PBSS303NX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
5.1 A
30 V
30 V
5 V
150 mV
2.1 W
130 MHz
- 65 C
+ 150 C
Reel
934059009115
Datasheet
Mfr: BCW60B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933324090215
Datasheet
Mfr: PMST2222,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
200 mW
250 MHz
- 65 C
+ 150 C
Reel
934035340115
Datasheet
Mfr: PMBT3906VS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
PNP
Dual
200 mA
40 V
40 V
6 V
165 mV
360 mW
250 MHz
- 55 C
+ 150 C
Reel
934063473115
Datasheet
Mfr: BF820W,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
50 mA
300 V
300 V
5 V
600 mV
200 mW
60 MHz
- 65 C
+ 150 C
Reel
934033470115
Datasheet
Mfr: UMT2907AT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP 60V 0.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
60 V
60 V
5 V
1.6 V
200 mW
200 MHz
+ 150 C
UMT2907A
Reel
UMT2907A
Datasheet
Mfr: BC849C,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
30 V
30 V
5 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589670215
Datasheet
Mfr: BC849BW,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
30 V
30 V
5 V
600 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934022020135
  • ...
  • 42
  • 43
  • 44