• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,069 Results
6,069 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BC847BV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT BC847BV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
NPN
Dual
100 mA
45 V
50 V
5 V
300 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056535115
Datasheet
Mfr: BCM847BS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM847BS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934058507115
Datasheet
Mfr: BCW60B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW60B/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933324090215
Datasheet
Mfr: BCW61B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW61B/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
32 V
32 V
5 V
550 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933324130215
Datasheet
Mfr: 2SD1223(TE16L1,NQ)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN VCEO 80V VCE 1.5 Ic 4A hFE 2000 min

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
NPN
Single
4 A
80 V
100 V
5 V
1.5 V
1 W
+ 150 C
2SD1223
Reel
Datasheet
Mfr: EMX26T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANS GP BJT NPN 50V 0.15A 6PIN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
NPN
Dual
150 mA
50 V
60 V
12 V
300 mV
150 mW
250 MHz
+ 150 C
EMX26
Reel
EMX26
Datasheet
Mfr: 2SCR562F3TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-3S-3
NPN
Single
30 V
30 V
6 V
220 mV
2.1 W
270 MHz
+ 150 C
Reel
2SCR562F3
Datasheet
Mfr: HN1A01F-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SM-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
300 mW
80 MHz
+ 125 C
HN1A01
Reel
Datasheet
Mfr: PMBT5550,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT5550/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
140 V
160 V
6 V
250 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933845720235
Datasheet
Mfr: BC847B,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847B/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589590235
Datasheet
Mfr: PMSS3906,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSS3906/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
40 V
40 V
5 V
400 mV
200 mW
150 MHz
- 65 C
+ 150 C
Reel
934026910115
Datasheet
Mfr: BC847C,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847C/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589600235
Datasheet
Mfr: BC847CW,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847CW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021780135
Datasheet
Mfr: BC849C,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC849C/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
30 V
30 V
5 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589670215
Datasheet
Mfr: BCX53,146
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
Reel
933272300146
Datasheet
Mfr: PBSS4350T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4350T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN, PNP
Single
5 A
50 V
50 V
5 V
240 mV
300 mW
230 MHz
- 65 C
+ 150 C
Reel
934056604215
Datasheet
Mfr: BC53PAST-QX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
Bipolar Transistors - BJT BC53PAST-Q/SOT1061/HUSON3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-1061D-3
PNP
Single
2 A
80 V
100 V
5 V
500 mV
1 W
145 MHz
- 55 C
+ 150 C
Reel
934667651115
Datasheet
Mfr: BSS64AHZGT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 V
120 V
6 V
300 mV
350 mW
140 MHz
+ 150 C
AEC-Q101
Reel
BSS64AHZG
Datasheet
Mfr: BCV62A,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BCV62A/SOT143/SOT4

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-143B-4
PNP
Dual
100 mA
30 V
30 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933792130215
Datasheet
Mfr: HN4A06J(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25-5
PNP
Dual
100 mA
120 V
120 V
5 V
300 mV
300 mW
100 MHz
+ 150 C
HN4A06
Reel
Datasheet
Mfr: 2SC4116-BL,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
AEC-Q101
2SC4116
Reel
Datasheet
Mfr: 2SC2713-BL,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN Epitaxial Transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
NPN
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 125 C
2SC2713
Reel
Datasheet
Mfr: 2SCR553RTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 2A Ic 50V Vceo TSMT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
NPN
Single
2 A
50 V
50 V
6 V
350 mV
1 W
360 MHz
+ 150 C
Reel
2SCR553R
Datasheet
Mfr: UM2222AU3HZGT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
40 V
75 V
6 V
1 V
200 mW
300 MHz
+ 150 C
AEC-Q101
Reel
UM2222AU3HZG
Datasheet
Mfr: PMBT3904,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT3904/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933776000235
  • ...
  • 42
  • 43
  • 44