SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PA1576R,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031790115 | ||||
Mfr: BC817-40W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021940135 | ||||
Mfr: BC857BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021850135 | ||||
0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | 2SCR522M | Reel | 2SCR522M | |||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 400 mV | 1.25 W | 270 MHz, 300 MHz | + 150 C | Reel | QS5Y1 | |||||||
Mfr: 2SCR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 20V 0.2A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 400 MHz | + 150 C | 2SCR522UB | Reel | 2SCR522UB | ||||
Mfr: 2SCR573D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 3A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | AEC-Q101 | Reel | 2SCR573D3FRA | |||||
Mfr: 2SC5876U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V VCEO 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | Reel | 2SC5876U3 | ||||||
Mfr: 2SC4617E3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SMT-6 | NPN | Single | 300 mA | 20 V | 50 V | 20 V | 42 mV | 200 mW | 30 MHz | - 55 C | + 150 C | HN1C03 | Reel | |||||
Mfr: 2SA1588-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1588 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523M | Reel | 2SAR523M | |||||
Mfr: 2SC4116-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 200 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056704115 | |||||
0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934034220115 | |||||
Mfr: BC847BPN,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042530135 | ||||
Mfr: BSS63AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 V | 110 V | 6 V | 500 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BSS63AHZG | |||||
Mfr: SST2222AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | SST2222AHZG | |||||
Mfr: UM2222AU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | UM2222AU3HZG | |||||
Mfr: 2SC4061KT146N TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 300V 100MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | Reel | 2SC4061K | ||||
Mfr: PMBT3946YPN,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT363-6 | NPN, PNP | Dual | 200 mA | 40 V | 60 V, 40 V | 6 V | 120 mV, 165 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061453125 | ||||
Mfr: BC68-25PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 420 mW | 170 MHz | - 55 C | + 150 C | Reel | 934065737115 | ||||
Mfr: BSS64AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | BSS64AHZG | |||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 50 V | 60 V | 7 V, 6 V | 400 mV, 500 mV | 300 mW | 180 MHz, 140 MHz | + 150 C | FMY1 | Reel | FMY1A | ||||||
0In Stock | Si | SMD/SMT | SOT-353-5 | NPN, PNP | Dual | 50 V | 60 V | 7 V, 6 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | UMY1N | Reel | UMY1N |