Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NHUMB11-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-88-6 | PNP | Dual | 80 V | 80 V | 10 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668975115 | |||||
Mfr: PDTD114ET-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 10 V | 250 mW | - 55 C | + 175 C | Reel | 934669355235 | ||||||||
Mfr: PDTD143EU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669460135 | ||||||||
Mfr: 2PD601ARL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | 50 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669294215 | ||||||||||
Mfr: 2SC2411KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | Reel | |||||
Mfr: 2SAR502EBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | 2SAR502EB | Reel | 2SAR502EB | |||||
0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 200 mW | 30 MHz | + 150 C | AEC-Q101 | HN1C03 | Reel | |||||
Mfr: 2SCR372PHZGT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 2 W | 220 MHz | + 150 C | Reel | 2SCR372PHZG | |||||
Mfr: PBSS5360X-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669913115 | ||||||||||||||||||
Mfr: 2PB709ARL-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 45 V | 250 mW | 70 MHz | - 55 C | + 150 C | Reel | 934669292235 | |||||||||
Mfr: MMBT2222A-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | 40 V | 250 mW | 300 MHz | Reel | 934669339215 | ||||||||||||
Mfr: NHDTA144ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669005215 | ||||||||||
Mfr: PDTA123JU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669393115 | |||||||||
Mfr: 2SA2018E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | Reel | 2SA2018E3HZG | ||||||
Mfr: BC860CW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669332115 | ||||||||||||||||||
Mfr: 2SA1832-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-426-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1832 | Reel | ||||
Mfr: 2SC2712-OTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | ||||
Mfr: 2SC4738-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | 2SC4738 | Reel | |||||
Mfr: PBSS5230PAP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-6 | PNP | Dual | 2 A | 30 V | 30 V | 7 V | 75 mV | 2 W | 95 MHz | - 55 C | + 150 C | Reel | 934066884115 | ||||
Mfr: PDTA124EU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 10 V | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669359135 | |||||||
Mfr: PDTC123EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 5 V | 200 mW | - 65 C | + 150 C | Reel | 934669396115 | ||||||||
Mfr: BC56-16PASTX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-1061D | NPN | 80 V | 1.3 W | 100 MHz | - 55 C | + 150 C | Reel | 934667941115 | ||||||||||
Mfr: BC817K-16-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 45 V | 50 V | 5 V | 775 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669308235 | |||||||
Mfr: PBSS8110Z-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669921135 | ||||||||||||||||||
Mfr: PMP4501Y-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669335115 |