Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC849CW-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669328135 | ||||||||||||||||||
Mfr: 2SAR573D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SAR573D3FRA | |||||
Mfr: BC51-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065816115 | ||||
Mfr: 2SC4117-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | ||||
Mfr: PDTD114EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 V | 50 V | 10 V | 100 mV | 425 mW | - 55 C | + 175 C | 934667978115 | |||||||
Mfr: PBSS5240X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 40 V | 40 V | 5 V | 630 mV | 950 mW | 150 MHz | - 65 C | + 150 C | Reel | 934669980135 | ||||
Mfr: PBHV8515QA-QZ TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN1010D-3 | NPN | Single | 1 A | 150 V | 150 V | 6 V | 120 mV | 740 mW | 75 MHz | - 55 C | + 150 C | Reel | 934669932147 | ||||
Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 10 V | 100 mV | 235 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668900115 | ||||||
Mfr: PBSS5250PASX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667656115 | ||||
Mfr: HN1C01FYTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | |||||
Mfr: 2SAR574D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V -2A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | Reel | 2SAR574D3 | ||||||
Mfr: PBSS302ND,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 4 A | 40 V | 60 V | 5 V | 330 mV | 2.5 W | 150 MHz | - 65 C | + 150 C | Reel | 934059129115 | ||||
Mfr: PBSS4160T,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 50 V | 60 V | 6 V | 290 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934057667215 | ||||
Mfr: 2PD602ASL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 180 MHz | - 55 C | + 150 C | Reel | 934062315215 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589520215 | |||||
Mfr: PMBT3904VS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 200 mA | 40 V | 60 V | 6 V | 120 mV | 360 mW | 300 MHz | - 55 C | + 150 C | Reel | 934063472115 | ||||
Mfr: PBSS3540M-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669900315 | ||||||||||||||||||
Mfr: PBSS4160DPN-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 2 A | 60 V | 80 V | 5 V | 200 mV, 250 mV | 450 mW | 185 MHz, 220 MHz | - 65 C | + 150 C | Reel | 934669957115 | ||||
Mfr: BC52PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-1061D | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669144115 | ||||
Not Available Online | SMD/SMT | SOT-363 | PNP | Dual | 50 V | 50 V | 5 V | 300 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669401115 | ||||||||
Mfr: 2SCR583D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR583D3 | ||||||
Mfr: PMBTA56,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 80 V | 80 V | 5 V | 250 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933816490215 | ||||
Mfr: BCX70J,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476660215 | ||||
Mfr: BCP55-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917220115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 25 V | 30 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209630215 |