Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 30 V | 30 V | 6 V | 370 mV | 800 mW | 280 MHz | + 150 C | 2SB1731 | Reel | 2SB1731 | ||||||
Mfr: 2SC2411KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 12 V | 15 V | 6 V | 250 mV | 150 mW | 320 MHz | + 150 C | EMX18 | Reel | EMX18 | ||||||
Mfr: 2PD1820AR,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD1820AR/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 200 mW | 150 MHz | - 65 C | + 150 C | Reel | 934042620115 | |||||
Mfr: BC817W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021910135 | ||||
Mfr: PBSS4032NT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4032NT/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2.6 A | 30 V | 30 V | 5 V | 230 mV | 390 mW | 180 MHz | - 55 C | + 150 C | Reel | 934062765215 | ||||
Mfr: PBSS4330PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 3 A | 30 V | 50 V | 6 V | 220 mV | 2.1 W | 210 MHz | - 55 C | + 150 C | Reel | 934064272115 | ||||
Not Available Online | Si | TSOP-6 | NPN, PNP | Reel | 934057906125 | ||||||||||||||||
Mfr: BCP56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917250115 | ||||
Mfr: BCP69-25,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP69-25/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.35 W | 140 MHz | - 55 C | + 150 C | Reel | 933969390115 | ||||
Mfr: PMBT6428,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT6428/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 600 mV | 250 mW | 700 MHz | - 65 C | + 150 C | Reel | 933813800215 | ||||
Mfr: 2SA1162-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | ||||
Mfr: PBSS4260QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4260QA-Q/SOT1215/DFN1010D- | Not Available Online | Reel | 934669907147 | ||||||||||||||||||
Mfr: 2SARA41CHZGT116S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -120V, -50mA H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SAR573D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SAR573D3FRA | |||||
Mfr: PBSS302NX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS302NX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 10.6 A | 20 V | 20 V | 5 V | 140 mV | 2.1 W | 140 MHz | - 65 C | + 150 C | Reel | 934667753115 | ||||
Mfr: PDTD123ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD123ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 10 V | 250 mW | - 65 C | + 150 C | Reel | 934669013215 | ||||||||
Mfr: NHDTC123JU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC123JU-Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 V | 80 V | 7 V | 100 mV | 315 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668972115 | |||||
Not Available Online | SMD/SMT | PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669406115 | ||||||||||||
Mfr: 2SAR573D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V -3A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | Reel | 2SAR573D3 | ||||||
Mfr: HN1C01FYTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | |||||
Not Available Online | Si | SOT-89-3 | PNP | Reel | 933418140135 | ||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 500 mA | 12 V | 15 V | 6 V | 220 mV | 300 mW | 420 MHz, 280 MHz | - 65 C | + 150 C | Reel | 934056714115 | |||||
Mfr: NHDTC143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669014215 | ||||||||||
Mfr: PBSS5250PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5250PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667657115 |