Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC807-25QB-QZ TTI: BC807-25QB-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1110D-3 | PNP | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 460 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662714147 | |||
Mfr: 2PD601ART-QR TTI: 2PD601ART-QR Nexperia Availability: 42,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 42,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664559215 | ||||
Mfr: BC857AQC-QZ TTI: BC857AQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | SOT-8009-3 | PNP | Single | 200 mA | 45 V | 50 V | 6 V | 650 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664271147 | |||
Mfr: BC807-16QC-QZ TTI: BC807-16QC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1412D-3 | PNP | Single | 1 A | 45 V | 50 V | 45 V | 700 mV | 480 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662747147 | |||
Mfr: BC846AQC-QZ TTI: BC846AQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 200 mA | 65 V | 80 V | 6 V | 200 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662951147 | |||
Mfr: BC857CQC-QZ TTI: BC857CQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | SOT-8009-3 | PNP | Single | 200 mA | 45 V | 50 V | 6 V | 650 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664274147 | |||
Mfr: 2PD601ART-QVL TTI: 2PD601ART-QVL Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664559235 | ||||
Mfr: 2SC2712-Y(TE85L,F) TTI: 2SC2712-Y(TE85L,F) Toshiba Availability: 78,000In StockBipolar Transistors - BJT 150mA 50V | 78,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
Mfr: 2SA2142(TE16L1,NQ) TTI: 2SA2142(TE16L1,NQ) Toshiba Availability: 6,000In Stock8,000 On Order Expected Bipolar Transistors - BJT BIPOLAR TRANSISTOR BJT | 6,000In Stock8,000 On Order Expected | Si | 2SA2142 | Reel | |||||||||||||||||
Mfr: 2PC4081S-QX TTI: 2PC4081S-QX Nexperia Availability: 42,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 42,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664418115 | |||
Mfr: 2PA1576Q-QX TTI: 2PA1576Q-QX Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664490115 | ||||
Mfr: PMBT2907A,235 TTI: PMBT2907A,235 Nexperia Availability: 340,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 340,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821800235 | ||||
Mfr: BCM856BSH-QX TTI: BCM856BSH-QX Nexperia Availability: 15,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 15,000In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 7 V | 300 mV | 400 mW | 100 MHz | - 55 C | + 175 C | AEC-Q101 | Reel | 934662837115 | |||
Mfr: 2PC4081S,115 TTI: 2PC4081S,115 Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031770115 | ||||
57,000In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 290 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934663667115 | ||||
Mfr: BC817-16QB-QZ TTI: BC817-16QB-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1110D-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 460 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662973147 | |||
Mfr: 2SAR583D3FRATL TTI: 2SAR583D3FRATL ROHM Semiconductor Availability: 5,000In StockBipolar Transistors - BJT TO-252 50V 7A PWR TRANS | 5,000In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR583D3FRA | ||||||
Mfr: 2PA1576S-QX TTI: 2PA1576S-QX Nexperia Availability: 45,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 45,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664410115 | |||
Mfr: 2PC4081Q-QX TTI: 2PC4081Q-QX Nexperia Availability: 45,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664487115 | ||||
10,000In Stock | Reel | 934661434135 | |||||||||||||||||||
Mfr: PMBT5551,235 TTI: PMBT5551,235 Nexperia Availability: 20,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 20,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933821840235 | ||||
Mfr: PMP4501Y,115 TTI: PMP4501Y,115 Nexperia Availability: 9,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 9,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059039115 | ||||
60,000In Stock | Si | SMD/SMT | SC-73-4 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 600 mW | 140 MHz | - 55 C | + 150 C | Reel | 934661079135 | |||||
Mfr: 2SC4081T106Q TTI: 2SC4081T106Q ROHM Semiconductor Availability: 114,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | 114,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: MMST3904T146 TTI: MMST3904T146 ROHM Semiconductor Availability: 9,000In StockBipolar Transistors - BJT GP NPN 40V 20MA | 9,000In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | MMST3904 | Reel | MMST3904 |