SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PC4081S-QX TTI: 2PC4081S-QX Nexperia Availability: 42,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 42,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664418115 | |||
Mfr: BC857AQC-QZ TTI: BC857AQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | SOT-8009-3 | PNP | Single | 200 mA | 45 V | 50 V | 6 V | 650 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664271147 | |||
Mfr: BC847CQC-QZ TTI: BC847CQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 200 mA | 45 V | 50 V | 6 V | 400 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662744147 | |||
Mfr: PMP4501Y,115 TTI: PMP4501Y,115 Nexperia Availability: 9,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 9,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059039115 | ||||
Mfr: PMBT5551,235 TTI: PMBT5551,235 Nexperia Availability: 20,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 20,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933821840235 | ||||
Mfr: PMBT2907A,235 TTI: PMBT2907A,235 Nexperia Availability: 340,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 340,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821800235 | ||||
Mfr: 2PC4081S,115 TTI: 2PC4081S,115 Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031770115 | ||||
Mfr: BC817-16QB-QZ TTI: BC817-16QB-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1110D-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 460 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662973147 | |||
57,000In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 290 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934663667115 | ||||
Mfr: 2PD601ART-QR TTI: 2PD601ART-QR Nexperia Availability: 42,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 42,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664559215 | ||||
Mfr: BC807-25QB-QZ TTI: BC807-25QB-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1110D-3 | PNP | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 460 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662714147 | |||
Mfr: BC807-25QC-QZ TTI: BC807-25QC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1412D-3 | PNP | Single | 1 A | 45 V | 50 V | 45 V | 700 mV | 480 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662748147 | |||
Mfr: BC847CQB-QZ TTI: BC847CQB-QZ Nexperia Availability: 45,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 45,000In Stock | Si | SMD/SMT | DFN-1110D-3 | NPN | Single | 200 mA | 45 V | 50 V | 6 V | 400 mV | 420 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662972147 | |||
Mfr: BC847AW,115 TTI: BC847AW,115 Nexperia Availability: 147,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 147,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021760115 | ||||
Mfr: 2SC4081T106Q TTI: 2SC4081T106Q ROHM Semiconductor Availability: 114,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | 114,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: MMST3904T146 TTI: MMST3904T146 ROHM Semiconductor Availability: 9,000In StockBipolar Transistors - BJT GP NPN 40V 20MA | 9,000In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | MMST3904 | Reel | MMST3904 | |||||
Mfr: JANTX2N2222AUB TTI: JANTX2N2222AUB VPT Components Availability: 3,002In Stock25,000 On Order Expected 21-Oct-26 Bipolar Transistors - BJT MIL-PRF-19500/255 | 3,002In Stock25,000 On Order Expected 21-Oct-26 | Si | SMD/SMT | NPN | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | ||||||||||
Mfr: PMBT2907A,215 TTI: PMBT2907A 215 Nexperia Availability: 6,189,000In StockBipolar Transistors - BJT SOT23 60V .6A PNP SWITCHING | 6,189,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: PMBT3906,215 TTI: PMBT3906 215 Nexperia Availability: 411,000In StockBipolar Transistors - BJT SOT23 40V .2A PNP SWITCHING | 411,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: JANTXV2N2222AUB TTI: JANTXV2N2222AUB VPT Components Availability: 7,128In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 7,128In Stock | Si | SMD/SMT | UB | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | Waffle | ||||||||||
Mfr: BC850C,215 TTI: BC850C 215 Nexperia Availability: 333,000In StockBipolar Transistors - BJT SOT23 45V .1A NPN GP TRANS | 333,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC847A,215 TTI: BC847A 215 Nexperia Availability: 792,000In StockBipolar Transistors - BJT SOT23 45V .1A NPN GP TRANS | 792,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580215 | ||||
Mfr: BC847BW,115 TTI: BC847BW 115 Nexperia Availability: 1,392,000In StockBipolar Transistors - BJT SOT323 45V .1A NPN GP TRANS | 1,392,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770115 | ||||
Mfr: BC846BPN,115 TTI: BC846BPN 115 Nexperia Availability: 1,689,000In StockBipolar Transistors - BJT SOT363 65V .1A NPN/PNP BJT | 1,689,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: PXT2222A,115 TTI: PXT2222A 115 Nexperia Availability: 14,000In StockBipolar Transistors - BJT SOT89 40V .6A NPN SWITCHING | 14,000In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 1 V | 1.1 W | 300 MHz | - 65 C | + 150 C | Reel |