Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4081T106Q TTI: 2SC4081T106Q ROHM Semiconductor Availability: 45,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | 45,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: MMST3904T146 TTI: MMST3904T146 ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT GP NPN 40V 20MA | 6,000In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | MMST3904 | Reel | MMST3904 | |||||
Mfr: JANTX2N2222AUB TTI: JANTX2N2222AUB VPT Components Availability: 16,056In Stock25,000 On Order Expected Bipolar Transistors - BJT MIL-PRF-19500/255 | 16,056In Stock25,000 On Order Expected | Si | SMD/SMT | NPN | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | EDWF | ||||||||||
Mfr: JANSR2N2907AUB TTI: JANSR2N2907AUB VPT Components Availability: 1,341In Stock28 On Order Expected 24-Mar-27 Bipolar Transistors - BJT MIL-PRF-19500/291 | 1,341In Stock28 On Order Expected 24-Mar-27 | Si | EDWF | ||||||||||||||||||
Mfr: PMBT2907A,215 TTI: PMBT2907A 215 Nexperia Availability: 4,845,000In StockBipolar Transistors - BJT SOT23 60V .6A PNP SWITCHING | 4,845,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: JANTX2N2222A TTI: JANTX2N2222A VPT Components Availability: 4,899In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 4,899In Stock | Si | Through Hole | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | EDWF | |||||||||||
Mfr: JANTXV2N2222AUB TTI: JANTXV2N2222AUB VPT Components Availability: 10,494In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 10,494In Stock | Si | SMD/SMT | UB | 800 mA | 50 V | 75 V | 6 V | - 65 C | + 200 C | EDWF | ||||||||||
Mfr: PMBT3906,215 TTI: PMBT3906 215 Nexperia Availability: 153,000In StockBipolar Transistors - BJT SOT23 40V .2A PNP SWITCHING | 153,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: JANS2N2222AUB TTI: JANS2N2222AUB VPT Components Availability: 2,160In StockBipolar Transistors - BJT MIL-PRF-19500/255 | 2,160In Stock | Si | EDWF | ||||||||||||||||||
Mfr: BC847A,215 TTI: BC847A 215 Nexperia Availability: 645,000In StockBipolar Transistors - BJT SOT23 45V .1A NPN GP TRANS | 645,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580215 | ||||
Mfr: BC847BW,115 TTI: BC847BW 115 Nexperia Availability: 1,005,000In StockBipolar Transistors - BJT SOT323 45V .1A NPN GP TRANS | 1,005,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770115 | ||||
Mfr: JANS2N2907AUB TTI: JANS2N2907AUB VPT Components Availability: 1,156In StockBipolar Transistors - BJT MIL-PRF-19500/291 | 1,156In Stock | Si | EDWF | ||||||||||||||||||
Mfr: JANTXV2N2907AUB TTI: JANTXV2N2907AUB VPT Components Availability: 2,180In StockBipolar Transistors - BJT MIL-PRF-19500/291 | 2,180In Stock | Si | EDWF | ||||||||||||||||||
Mfr: BC846BPN,115 TTI: BC846BPN 115 Nexperia Availability: 1,569,000In StockBipolar Transistors - BJT SOT363 65V .1A NPN/PNP BJT | 1,569,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC850C,215 TTI: BC850C 215 Nexperia Availability: 282,000In StockBipolar Transistors - BJT SOT23 45V .1A NPN GP TRANS | 282,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
750In Stock500 On Order Expected 31-Dec-26 | Through Hole | TO-126N-3 | Tube | ||||||||||||||||||
Mfr: JANTX2N2219A TTI: JANTX2N2219A VPT Components Availability: 125In StockBipolar Transistors - BJT MIL-PRF-19500/251 TRANSISTOR | 125In Stock | Si | EDWF | ||||||||||||||||||
Mfr: JANTX2N2907AUA TTI: JANTX2N2907AUA VPT Components Availability: 2,340In StockBipolar Transistors - BJT MIL-PRF-19500/291 | 2,340In Stock | Si | EDWF | ||||||||||||||||||
Mfr: JANSR2N3700UB TTI: JANSR2N3700UB VPT Components Availability: 679In StockBipolar Transistors - BJT MIL-PRF-19500/391 | 679In Stock | Si | EDWF | ||||||||||||||||||
Mfr: JANTX2N2907A TTI: JANTX2N2907A VPT Components Availability: 2,606In StockBipolar Transistors - BJT MIL-PRF-19500/291 | 2,606In Stock | Si | EDWF | ||||||||||||||||||
Mfr: JANTX2N2907AUB TTI: JANTX2N2907AUB VPT Components Availability: 3,530In StockBipolar Transistors - BJT MIL-PRF-19500/291 | 3,530In Stock | Si | EDWF | ||||||||||||||||||
Mfr: JANTX2N6301 TTI: JANTX2N6301 VPT Components Availability: 370In StockBipolar Transistors - BJT MIL-PRF-19500/539 | 370In Stock | Si | EDWF | ||||||||||||||||||
Mfr: BC817-40-AU-R1-000A1 TTI: BC817-40-AU-R1-000A1 Panjit Availability: 24,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
1,539,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | ||||||
Mfr: PBHV8115T,215 TTI: PBHV8115T 215 Nexperia Availability: 477,000In StockBipolar Transistors - BJT SOT23 150V 1A NPN BISS TRANS | 477,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 150 V | 400 V | 6 V | 225 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel |