Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZT4401,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZT4401/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 1.15 W | 250 MHz | - 65 C | + 150 C | Reel | 934012100115 | ||||
0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 200 mW | 30 MHz | + 150 C | AEC-Q101 | HN1C03 | Reel | |||||
0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 300 MHz | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SMT-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
0In Stock | Si | Through Hole | 2-21F1A-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 180 W | 30 MHz | + 150 C | 2SA | Tray | ||||||
Mfr: PBSS4140U,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4140U/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 350 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056514135 | ||||
Mfr: BCP55-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP55-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917230115 | ||||
Mfr: 2SC4207-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||||
Mfr: PMBTA42,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA42/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933776090215 | ||||
Mfr: PMP4501V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4501V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934060008115 | ||||
Mfr: PMST4401,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST4401/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934026880135 | |||||
Mfr: 2SD1782KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 80 V | 80 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | 2SD1782K | Reel | |||||
Mfr: 2SA2030T2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 0.5A | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | 2SA2030 | Reel | 2SA2030 | |||||
Mfr: BC849BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022020115 | ||||
Mfr: BC847C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589600215 | ||||
Mfr: BC850B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589690235 | ||||
Not Available Online | Reel | 934669417115 | |||||||||||||||||||
Mfr: 2SCRC41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | Reel | BSS64A | |||||||
Mfr: HN4C06J-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT Trans LFreq 120V NPN NPN 0.1A | 0In Stock | Si | SMD/SMT | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4C06 | |||||||
Mfr: 2SA1298-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -25V S-Mini -0.8A -0.4V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | - 55 C | + 150 C | 2SA1298 | Reel | ||||
Mfr: 2SA1955FVATPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel | |||||||||||
Mfr: NHDTA114YU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA114YU-Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 80 V | 80 V | 7 V | 100 mV | 315 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668987115 | |||||
Mfr: 2PD601ARL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601ARL-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 50 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669294215 | ||||||||||
Mfr: PBSS5350X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5350X-Q/SOT89/MPT3 | 0In Stock | AEC-Q101 | Reel | 934663793135 |