SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCM857DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033115 | ||||
Mfr: BC846BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063582115 | ||||
Mfr: 2PD601ASW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057050115 | ||||
Mfr: BCM847BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059429115 | ||||
Mfr: BC807W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934027170115 | ||||
Mfr: BC817-40W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021940115 | ||||
Mfr: BC847BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042520115 | ||||
Mfr: BC857BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021850115 | ||||
Mfr: PMP4501Y,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059039135 | ||||
Mfr: PBSS5160U,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 1 A | 60 V | 80 V | 5 V | 255 mV | 250 mW | 185 MHz | - 65 C | + 150 C | Reel | 934058123115 | ||||
Mfr: BC860BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 300 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024340135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 100 V | 110 V | 6 V | 250 mV | 250 mW | 85 MHz | - 65 C | + 150 C | Reel | 933330390215 | |||||
Mfr: BC847BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 45V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | BC847B | Reel | BC847B | |||||
Mfr: PMBT5550,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 140 V | 160 V | 6 V | 250 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933845720215 | ||||
Mfr: PMBT2369,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 15 V | 40 V | 5 V | 250 mV | 250 mW | 500 MHz | - 65 C | + 150 C | Reel | 933828890215 | ||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Dual | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 400 MHz | + 150 C | QST8 | Reel | QST8 | ||||||
Mfr: 2SB1689T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 1.5A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | 2SB1689 | Reel | 2SB1689 | |||||
Mfr: BC847BPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042530115 | ||||
Mfr: BC857BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 400 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042510135 | ||||
Mfr: PMP4201Y,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059038115 | ||||
Mfr: PMP5201V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934060009115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 250 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934059964115 | |||||
Mfr: BC807-40W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934024260115 | ||||
Mfr: 2PD602AQL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 170 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934062311215 | |||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 800 mW | 400 MHz | + 150 C | 2SB1732 | Reel | 2SB1732 |