Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT3904,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933776000235 | ||||
Mfr: PMBT5551,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933821840215 | ||||
Mfr: PMBTA45,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 150 mA | 500 V | 500 V | 6 V | 65 mV | 300 mW | 35 MHz | - 55 C | + 150 C | Reel | 934063606215 | ||||
Mfr: PMBTA44,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 400 V | 500 V | 6 V | 750 mV | 250 mW | 20 MHz | - 55 C | + 150 C | Reel | 934061413215 | ||||
Mfr: 2SB1198KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 80V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 500 mA | 80 V | 80 V | 5 V | 200 mV | 200 mW | 180 MHz | + 150 C | 2SB1198K | Reel | |||||
Mfr: 2SC4061KT146N TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 300V 100MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | Reel | 2SC4061K | ||||
Mfr: PBSS9110Z,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-73-3 | PNP | Single | 1 A | 100 V | 120 V | 5 V | 320 mV | 1.4 W | 100 MHz | - 65 C | + 150 C | Reel | 934057978135 | ||||
Mfr: PMST5551,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934051560115 | ||||
Mfr: BC846A,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589550215 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589600235 | |||||
Mfr: BC849BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022020135 | ||||
Mfr: BC849C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589670215 | ||||
Mfr: BC849CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022070115 | ||||
Mfr: BC850CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022080115 | ||||
Mfr: BC857AM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057146315 | ||||
Mfr: BC857C,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933769900215 | ||||
Mfr: PBSS4560PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 6 A | 60 V | 60 V | 6 V | 200 mV | 2.1 W | 150 MHz | - 55 C | + 150 C | Reel | 934063493115 | ||||
Mfr: BC849CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022070135 | ||||
Mfr: BCW60B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324090215 | ||||
0In Stock | Si | SOT-23-3 | Reel | 933821810185 | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589740215 | |||||
Mfr: PDTC143TT-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669011215 | |||||||||
Mfr: BC807-40,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933628580215 | ||||
Mfr: BC848W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022060115 | ||||
Mfr: BC856W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021750115 |