SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC807-25W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934024250135 | ||||
Mfr: PMBT3946YPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT363-6 | NPN, PNP | Dual | 200 mA | 40 V | 60 V, 40 V | 6 V | 120 mV, 165 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061453115 | ||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 350 mV, 370 mV | 1.25 W | 300 MHz, 280 MHz | + 150 C | QSZ2 | Reel | QSZ2 | ||||||
Mfr: BC857W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021830115 | ||||
Mfr: 2PC4081R,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031760115 | ||||
Mfr: BC856BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021820135 | ||||
Mfr: BC857CM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057148315 | ||||
Mfr: 2PA1576R,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031790115 | ||||
Mfr: BC817-40W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021940135 | ||||
Mfr: BC857BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021850135 | ||||
Mfr: BC857BU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 250 MHz | + 150 C | Reel | BC857BU3 | |||||
Mfr: PBSS5580PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 4 A | 80 V | 80 V | 7 V | 265 mV | 2.1 W | 110 MHz | - 55 C | + 150 C | Reel | 934063925115 | ||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 300 mV, 400 mV | 150 mW | 350 MHz, 300 MHz | + 150 C | Reel | EMZ52 | |||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz, 350 MHz | + 150 C | Reel | EMZ51 | |||||||
Mfr: BC69PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 420 mW | 140 MHz | - 55 C | + 150 C | Reel | 934065748115 | ||||
Mfr: HN1C01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | ||||
Mfr: PBSS4420D,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 4 A | 20 V | 20 V | 5 V | 300 mV | 2.5 W | 100 MHz | - 65 C | + 150 C | Reel | 934058273115 | ||||
Mfr: 2SD2351U3T106W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 200 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: UMT4401U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 200 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMT4401U3HZG | |||||
Mfr: 2SD2653KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 12V 2A | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SD2653K | Reel | 2SD2653K | ||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 800 mW | 360 MHz | + 150 C | Reel | 2SD2700 | ||||||
Mfr: PBSS303NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 5.1 A | 30 V | 30 V | 5 V | 150 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059009115 | ||||
Mfr: BCW60B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324090215 | ||||
Mfr: PMST2222,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934035340115 | ||||
Mfr: PMBT3906VS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 200 mA | 40 V | 40 V | 6 V | 165 mV | 360 mW | 250 MHz | - 55 C | + 150 C | Reel | 934063473115 |